Part Details for MR075A393DTA by Kyocera AVX Components
Overview of MR075A393DTA by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MR075A393DTA
MR075A393DTA CAD Models
MR075A393DTA Part Data Attributes
|
MR075A393DTA
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
MR075A393DTA
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 50V, 0% +Tol, 0% -Tol, C0G, 30ppm/Cel TC, 0.039uF, Through Hole Mount, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.039 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e0 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | ||
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Positive Tolerance | ||
Rated (DC) Voltage (URdc) | 50 V | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE |
Alternate Parts for MR075A393DTA
This table gives cross-reference parts and alternative options found for MR075A393DTA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MR075A393DTA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SL405A393DAB | Ceramic Capacitor, Ceramic, 50V, 0% +Tol, 0% -Tol, C0G, 30ppm/Cel TC, 0.039uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | MR075A393DTA vs SL405A393DAB |
SR505A393CAA | Ceramic Capacitor, Multilayer, Ceramic, 50V, 0% +Tol, 0% -Tol, C0G, 30ppm/Cel TC, 0.039uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | MR075A393DTA vs SR505A393CAA |
SR405A393CAA | Ceramic Capacitor, Multilayer, Ceramic, 50V, 0% +Tol, 0% -Tol, C0G, 30ppm/Cel TC, 0.039uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | MR075A393DTA vs SR405A393CAA |
SL505A393DAB | Ceramic Capacitor, Ceramic, 50V, 0% +Tol, 0% -Tol, C0G, 30ppm/Cel TC, 0.039uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | MR075A393DTA vs SL505A393DAB |
MR075A393DTT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 0% +Tol, 0% -Tol, C0G, 30ppm/Cel TC, 0.039uF, Through Hole Mount, CHIP | Kyocera AVX Components | MR075A393DTA vs MR075A393DTT |
SR505A393CAT | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.039uF, THROUGH HOLE MOUNT, RADIAL LEADED | Kyocera AVX Components | MR075A393DTA vs SR505A393CAT |
SR405A393DAA | Ceramic Capacitor, Multilayer, Ceramic, 50V, 0% +Tol, 0% -Tol, C0G, 30ppm/Cel TC, 0.039uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | MR075A393DTA vs SR405A393DAA |
SR405A393CAR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 0% +Tol, 0% -Tol, C0G, 30ppm/Cel TC, 0.039uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Kyocera AVX Components | MR075A393DTA vs SR405A393CAR |
SR405A393DAR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 0% +Tol, 0% -Tol, C0G, 30ppm/Cel TC, 0.039uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Kyocera AVX Components | MR075A393DTA vs SR405A393DAR |
SR405A393CAT | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.039uF, THROUGH HOLE MOUNT, RADIAL LEADED | Kyocera AVX Components | MR075A393DTA vs SR405A393CAT |