Part Details for MR072C183MTT by Kyocera AVX Components
Overview of MR072C183MTT by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MR072C183MTT
MR072C183MTT CAD Models
MR072C183MTT Part Data Attributes
|
MR072C183MTT
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
MR072C183MTT
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 200V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.018uF, Through Hole Mount, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.018 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e0 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 200 V | |
Surface Mount | NO | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE |
Alternate Parts for MR072C183MTT
This table gives cross-reference parts and alternative options found for MR072C183MTT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MR072C183MTT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VK21BY183MC | CAPACITOR, CERAMIC, 200V, X7R, 0.018uF, THROUGH HOLE MOUNT, RADIAL LEADED | Charcroft Electronics Ltd | MR072C183MTT vs VK21BY183MC |
VK21BY183MCR | CAPACITOR, CERAMIC, 200V, X7R, 0.018uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Charcroft Electronics Ltd | MR072C183MTT vs VK21BY183MCR |
VK20BY183MCCECC | CAPACITOR, CERAMIC, 200V, X7R, 0.018uF, THROUGH HOLE MOUNT, RADIAL LEADED | Charcroft Electronics Ltd | MR072C183MTT vs VK20BY183MCCECC |
M30R183M2-FTA | Ceramic Capacitor, Multilayer, Ceramic, 200V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.018uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | MR072C183MTT vs M30R183M2-FTA |
VK30BY183MCCECC | CAPACITOR, CERAMIC, 200V, X7R, 0.018uF, THROUGH HOLE MOUNT, RADIAL LEADED | Charcroft Electronics Ltd | MR072C183MTT vs VK30BY183MCCECC |
VK30BY183MC | CAPACITOR, CERAMIC, 200V, X7R, 0.018uF, THROUGH HOLE MOUNT, RADIAL LEADED | Charcroft Electronics Ltd | MR072C183MTT vs VK30BY183MC |
M22R183M2-FTA | Ceramic Capacitor, Multilayer, Ceramic, 200V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.018uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | MR072C183MTT vs M22R183M2-FTA |
C321C183M2R5CA | CAPACITOR, CERAMIC, MULTILAYER, 200V, X7R, 0.018uF, THROUGH HOLE MOUNT, RADIAL LEADED | KEMET Corporation | MR072C183MTT vs C321C183M2R5CA |
M30R183M2-FTR | Ceramic Capacitor, Multilayer, Ceramic, 200V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.018uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | MR072C183MTT vs M30R183M2-FTR |
VK30BY183MCR | CAPACITOR, CERAMIC, 200V, X7R, 0.018uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Charcroft Electronics Ltd | MR072C183MTT vs VK30BY183MCR |