Part Details for MR065C824KAATRX by Kyocera AVX Components
Overview of MR065C824KAATRX by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MR065C824KAATRX
MR065C824KAATRX CAD Models
MR065C824KAATRX Part Data Attributes
|
MR065C824KAATRX
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
MR065C824KAATRX
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.82uF, Through Hole Mount, 2909, RADIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2909 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Capacitance | 0.82 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 7.36 mm | |
JESD-609 Code | e0 | |
Length | 7.36 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | TR, 14 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 2909 | |
Surface Mount | NO | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 2.28 mm |
Alternate Parts for MR065C824KAATRX
This table gives cross-reference parts and alternative options found for MR065C824KAATRX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MR065C824KAATRX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CKR06BX824KRVTR | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.82uF, 2909, | Cornell Dubilier Electronics Inc | MR065C824KAATRX vs CKR06BX824KRVTR |
MR065C824KAATR2 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.82uF, Through Hole Mount, 2909, RADIAL LEADED | Kyocera AVX Components | MR065C824KAATRX vs MR065C824KAATR2 |
C062T824K5X5CA7301 | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.82uF, 2909, | KEMET Corporation | MR065C824KAATRX vs C062T824K5X5CA7301 |
C066K824K5X5CA7301 | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.82uF, 2909, | KEMET Corporation | MR065C824KAATRX vs C066K824K5X5CA7301 |
C062T824K5X5CS | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.82uF, Through Hole Mount, 2909, RADIAL LEADED | KEMET Corporation | MR065C824KAATRX vs C062T824K5X5CS |
MR065C824KARTR2 | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.82uF, 2909, | Kyocera AVX Components | MR065C824KAATRX vs MR065C824KARTR2 |
C062K824K5X5CP7301 | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.82uF, 2909, | KEMET Corporation | MR065C824KAATRX vs C062K824K5X5CP7301 |
C066T824K5X5CA7301 | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.82uF, 2909, | KEMET Corporation | MR065C824KAATRX vs C066T824K5X5CA7301 |
M39014/2-1418V | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.82uF, 2909, | KEMET Corporation | MR065C824KAATRX vs M39014/2-1418V |
C062K824K5X5CR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.82uF, Through Hole Mount, 2909, RADIAL LEADED | KEMET Corporation | MR065C824KAATRX vs C062K824K5X5CR |