Part Details for MR065C474KAATR1 by Kyocera AVX Components
Overview of MR065C474KAATR1 by Kyocera AVX Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MR065C474KAATR1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53J3963
|
Newark | Capacitor, ceramic,470Nf,50Vdc,10-% Tol,10+% Tol, x7R-Tc Code,-15,15%-Tc Rohs Compliant: Yes |Kyocera Avx MR065C474KAATR1 Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.8900 / $1.9100 | Buy Now |
DISTI #
MR065C474KAATR1-ND
|
DigiKey | CAP CER 0.47UF 50V X7R RADIAL Min Qty: 2500 Lead time: 36 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.9233 | Buy Now |
DISTI #
MR065C474KAATR1
|
Avnet Americas | Cap Ceramic 0.47uF 50V X7R 10% Radial 5.08mm 125°C T/R - Tape and Reel (Alt: MR065C474KAATR1) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$3.4718 / $3.8279 | Buy Now |
DISTI #
581-MR065C474KAATR1
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 50 VDC 0.47 uF X7R 10 % 5.08 mm RoHS: Not Compliant | 0 |
|
$2.8600 | Order Now |
DISTI #
74736029
|
RS | CER, MOLDED RADIAL & AXIAL (CK),T&R | AVX MR065C474KAATR1 RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$2.6980 | RFQ |
|
Bristol Electronics | Min Qty: 2 | 235 |
|
$1.4559 / $3.3600 | Buy Now |
|
Quest Components | 188 |
|
$2.1000 / $4.5000 | Buy Now |
Part Details for MR065C474KAATR1
MR065C474KAATR1 CAD Models
MR065C474KAATR1 Part Data Attributes
|
MR065C474KAATR1
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
MR065C474KAATR1
Kyocera AVX Components
Ceramic Capacitor, Ceramic, 50V, X7R, -/+15ppm/Cel TC, 0.47uF, 2909
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2909 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 22 Weeks | |
Capacitance | 0.47 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 7.36 mm | |
JESD-609 Code | e0 | |
Length | 7.36 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | TR | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 2909 | |
Surface Mount | NO | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 2.28 mm |
Alternate Parts for MR065C474KAATR1
This table gives cross-reference parts and alternative options found for MR065C474KAATR1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MR065C474KAATR1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C062T474K5X5CP7303 | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.47uF, 2909, | KEMET Corporation | MR065C474KAATR1 vs C062T474K5X5CP7303 |
M39014/2-1360V | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.47uF, 2909, | KEMET Corporation | MR065C474KAATR1 vs M39014/2-1360V |
MR065C474KTATR1 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Through Hole Mount, 2909, RADIAL LEADED | Kyocera AVX Components | MR065C474KAATR1 vs MR065C474KTATR1 |
C066T474K5X5CS | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Through Hole Mount, 2909, RADIAL LEADED | KEMET Corporation | MR065C474KAATR1 vs C066T474K5X5CS |
C062K474K5X5CP | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Through Hole Mount, 2909, RADIAL LEADED | KEMET Corporation | MR065C474KAATR1 vs C062K474K5X5CP |
C066T474K5X5CA | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Through Hole Mount, 2909, RADIAL LEADED | KEMET Corporation | MR065C474KAATR1 vs C066T474K5X5CA |
M39014/2-1240V | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.47uF, 2909, | KEMET Corporation | MR065C474KAATR1 vs M39014/2-1240V |
CKR06BX474KSVTR | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.47uF, 2909, | Cornell Dubilier Electronics Inc | MR065C474KAATR1 vs CKR06BX474KSVTR |
C062K474K5X5CA7303 | CAP,CERAMIC,470NF,50VDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC | KEMET Corporation | MR065C474KAATR1 vs C062K474K5X5CA7303 |
C062T474K5X5CS | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Through Hole Mount, 2909, RADIAL LEADED | KEMET Corporation | MR065C474KAATR1 vs C062T474K5X5CS |