Part Details for MR065C274KTATR2 by Kyocera AVX Components
Overview of MR065C274KTATR2 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MR065C274KTATR2
MR065C274KTATR2 CAD Models
MR065C274KTATR2 Part Data Attributes
|
MR065C274KTATR2
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
MR065C274KTATR2
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.27uF, Through Hole Mount, 2909, RADIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2909 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Capacitance | 0.27 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 7.36 mm | |
JESD-609 Code | e0 | |
Length | 7.36 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | TR, 14 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 2909 | |
Surface Mount | NO | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 2.28 mm |
Alternate Parts for MR065C274KTATR2
This table gives cross-reference parts and alternative options found for MR065C274KTATR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MR065C274KTATR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M39014/2-1317V | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.27uF, 2909, | KEMET Corporation | MR065C274KTATR2 vs M39014/2-1317V |
C066K274K5X5CM7301 | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.27uF, 2909, | KEMET Corporation | MR065C274KTATR2 vs C066K274K5X5CM7301 |
CKR06BX274KA | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.27uF, Through Hole Mount, 2909, RADIAL LEADED | KEMET Corporation | MR065C274KTATR2 vs CKR06BX274KA |
MR065C274KAT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.27uF, Through Hole Mount, 2909, RADIAL LEADED | Kyocera AVX Components | MR065C274KTATR2 vs MR065C274KAT |
C066T274K5X5CA | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.27uF, Through Hole Mount, 2909, RADIAL LEADED | KEMET Corporation | MR065C274KTATR2 vs C066T274K5X5CA |
C062K274K5X5CS7303 | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.27uF, 2909, | KEMET Corporation | MR065C274KTATR2 vs C062K274K5X5CS7303 |
MR065C274KA-R | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.27uF, Through Hole Mount, 2909, RADIAL LEADED | Kyocera AVX Components | MR065C274KTATR2 vs MR065C274KA-R |
CK06BX274KTR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.27uF, Through Hole Mount, 2909, RADIAL LEADED | Cornell Dubilier Electronics Inc | MR065C274KTATR2 vs CK06BX274KTR |
C062K274K5X5CA | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.27uF, Through Hole Mount, 2909, RADIAL LEADED | KEMET Corporation | MR065C274KTATR2 vs C062K274K5X5CA |
C066T274K5X5CP7301 | CAPACITOR, CERAMIC | KEMET Corporation | MR065C274KTATR2 vs C066T274K5X5CP7301 |