Part Details for MR065C274KATTR2 by Kyocera AVX Components
Overview of MR065C274KATTR2 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MR065C274KATTR2
MR065C274KATTR2 CAD Models
MR065C274KATTR2 Part Data Attributes
|
MR065C274KATTR2
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
MR065C274KATTR2
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.27uF, Through Hole Mount, 2909, RADIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2909 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Capacitance | 0.27 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 7.36 mm | |
JESD-609 Code | e0 | |
Length | 7.36 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | TR, 14 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 2909 | |
Surface Mount | NO | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 2.28 mm |
Alternate Parts for MR065C274KATTR2
This table gives cross-reference parts and alternative options found for MR065C274KATTR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MR065C274KATTR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C062T274K5X5CS7303 | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.27uF, 2909, | KEMET Corporation | MR065C274KATTR2 vs C062T274K5X5CS7303 |
CKR06BX274KMVTR | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.27uF, 2909, | Cornell Dubilier Electronics Inc | MR065C274KATTR2 vs CKR06BX274KMVTR |
MR065C274KARTR1 | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.27uF, 2909, | Kyocera AVX Components | MR065C274KATTR2 vs MR065C274KARTR1 |
MR065C274KATTR1 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.27uF, Through Hole Mount, 2909, RADIAL LEADED | Kyocera AVX Components | MR065C274KATTR2 vs MR065C274KATTR1 |
C066K274K5X5CA7303 | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.27uF, 2909, | KEMET Corporation | MR065C274KATTR2 vs C066K274K5X5CA7303 |
MR065C274KTRTR1 | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.27uF, 2909, | Kyocera AVX Components | MR065C274KATTR2 vs MR065C274KTRTR1 |
CKR06BX274KRTR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.27uF, Through Hole Mount, 2909, RADIAL LEADED | Cornell Dubilier Electronics Inc | MR065C274KATTR2 vs CKR06BX274KRTR |
MR065C274KTT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.27uF, Through Hole Mount, 2909, CHIP | Kyocera AVX Components | MR065C274KATTR2 vs MR065C274KTT |
CKR06BX274KMV | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.27uF, 2909, | Cornell Dubilier Electronics Inc | MR065C274KATTR2 vs CKR06BX274KMV |
C066T274K5X5CM | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.27uF, Through Hole Mount, 2909, RADIAL LEADED | KEMET Corporation | MR065C274KATTR2 vs C066T274K5X5CM |