Part Details for MR065C123KTA by Kyocera AVX Components
Overview of MR065C123KTA by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MR065C123KTA
MR065C123KTA CAD Models
MR065C123KTA Part Data Attributes
|
MR065C123KTA
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
MR065C123KTA
Kyocera AVX Components
Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.012uF, 2909,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2909 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.012 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 7.36 mm | |
JESD-609 Code | e0 | |
Length | 7.36 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 2909 | |
Surface Mount | NO | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 2.28 mm |
Alternate Parts for MR065C123KTA
This table gives cross-reference parts and alternative options found for MR065C123KTA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MR065C123KTA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MR065C123KTRTR1 | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.012uF, 2909, | Kyocera AVX Components | MR065C123KTA vs MR065C123KTRTR1 |
MR065C123KTTTR1 | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.012uF, 2909, | Kyocera AVX Components | MR065C123KTA vs MR065C123KTTTR1 |
MR065C123KTRTRX | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.012uF, 2909, | Kyocera AVX Components | MR065C123KTA vs MR065C123KTRTRX |
MR065C123KTR | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.012uF, 2909, | Kyocera AVX Components | MR065C123KTA vs MR065C123KTR |
MR065C123KTTTRX | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.012uF, 2909, | Kyocera AVX Components | MR065C123KTA vs MR065C123KTTTRX |
MR065C123KTATR2 | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.012uF, 2909, | Kyocera AVX Components | MR065C123KTA vs MR065C123KTATR2 |
MR065C123KTATRX | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.012uF, 2909, | Kyocera AVX Components | MR065C123KTA vs MR065C123KTATRX |
MR065C123KTT | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.012uF, 2909, | Kyocera AVX Components | MR065C123KTA vs MR065C123KTT |
MR065C123KTTTR2 | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.012uF, 2909, | Kyocera AVX Components | MR065C123KTA vs MR065C123KTTTR2 |
MR065C123KTRTR2 | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.012uF, 2909, | Kyocera AVX Components | MR065C123KTA vs MR065C123KTRTR2 |