Part Details for MR065C105KAATR2 by Kyocera AVX Components
Overview of MR065C105KAATR2 by Kyocera AVX Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MR065C105KAATR2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MR065C105KAATR2-ND
|
DigiKey | CAP CER 1UF 50V X7R RADIAL Min Qty: 2500 Lead time: 24 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.6427 | Buy Now |
DISTI #
MR065C105KAATR2
|
Avnet Americas | Cap Ceramic 1uF 50V X7R 10% Radial 5.08mm 125?C T/R - Tape and Reel (Alt: MR065C105KAATR2) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$4.0387 | Buy Now |
DISTI #
581-MR065C105KAATR2
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 50 VDC 1 uF X7R 10 % 5.08 mm RoHS: Not Compliant | 0 |
|
$4.5500 | Order Now |
DISTI #
74736012
|
RS | CER, MOLDED RADIAL & AXIAL (CK),T&R | AVX MR065C105KAATR2 RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$4.3710 | RFQ |
Part Details for MR065C105KAATR2
MR065C105KAATR2 CAD Models
MR065C105KAATR2 Part Data Attributes
|
MR065C105KAATR2
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
MR065C105KAATR2
Kyocera AVX Components
Ceramic Capacitor, Ceramic, 50V, X7R, -/+15ppm/Cel TC, 1uF, 2909
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2909 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 22 Weeks | |
Capacitance | 1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 7.36 mm | |
JESD-609 Code | e0 | |
Length | 7.36 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | TR | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 2909 | |
Surface Mount | NO | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 2.28 mm |
Alternate Parts for MR065C105KAATR2
This table gives cross-reference parts and alternative options found for MR065C105KAATR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MR065C105KAATR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MR065C105KAT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Through Hole Mount, 2909, RADIAL LEADED | Kyocera AVX Components | MR065C105KAATR2 vs MR065C105KAT |
C062T105K5X5CM | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Through Hole Mount, 2909, RADIAL LEADED | KEMET Corporation | MR065C105KAATR2 vs C062T105K5X5CM |
C062T105K5X5CP | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Through Hole Mount, 2909, RADIAL LEADED | KEMET Corporation | MR065C105KAATR2 vs C062T105K5X5CP |
MR065C105KAATR1 | Ceramic Capacitor, Ceramic, 50V, X7R, -/+15ppm/Cel TC, 1uF, 2909 | Kyocera AVX Components | MR065C105KAATR2 vs MR065C105KAATR1 |
CKR06BX105KRV | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Through Hole Mount, 2909, RADIAL LEADED | KEMET Corporation | MR065C105KAATR2 vs CKR06BX105KRV |
CKR06BX105KM | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Through Hole Mount, 2909, RADIAL LEADED | KEMET Corporation | MR065C105KAATR2 vs CKR06BX105KM |
C062T105K5X5CR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Through Hole Mount, 2909, RADIAL LEADED | KEMET Corporation | MR065C105KAATR2 vs C062T105K5X5CR |
C066T105K5X5CS | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Through Hole Mount, 2909, RADIAL LEADED | KEMET Corporation | MR065C105KAATR2 vs C066T105K5X5CS |