There are no models available for this part yet.
Overview of MR065A223DAATR1 by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for MR065A223DAATR1 by Kyocera AVX Components
Part Data Attributes for MR065A223DAATR1 by Kyocera AVX Components
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AVX CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.60
|
Capacitance
|
0.022 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
JESD-609 Code
|
e0
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Packing Method
|
TR, 14 INCH
|
Positive Tolerance
|
|
Rated (DC) Voltage (URdc)
|
50 V
|
Surface Mount
|
NO
|
Temperature Characteristics Code
|
C0G
|
Temperature Coefficient
|
30ppm/Cel ppm/°C
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Shape
|
WIRE
|
Alternate Parts for MR065A223DAATR1
This table gives cross-reference parts and alternative options found for MR065A223DAATR1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MR065A223DAATR1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SR505A223CAT | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.022uF, THROUGH HOLE MOUNT, RADIAL LEADED | Kyocera AVX Components | MR065A223DAATR1 vs SR505A223CAT |
SR305A223CAR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 0% +Tol, 0% -Tol, C0G, 30ppm/Cel TC, 0.022uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Kyocera AVX Components | MR065A223DAATR1 vs SR305A223CAR |
SR505A223DAR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 0% +Tol, 0% -Tol, C0G, 30ppm/Cel TC, 0.022uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Kyocera AVX Components | MR065A223DAATR1 vs SR505A223DAR |
SR305A223DAT | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.022uF, THROUGH HOLE MOUNT, RADIAL LEADED | Kyocera AVX Components | MR065A223DAATR1 vs SR305A223DAT |
SR305A223DARTR2 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 0% +Tol, 0% -Tol, C0G, 30ppm/Cel TC, 0.022uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Kyocera AVX Components | MR065A223DAATR1 vs SR305A223DARTR2 |
SR505A223DAT | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.022uF, THROUGH HOLE MOUNT, RADIAL LEADED | Kyocera AVX Components | MR065A223DAATR1 vs SR505A223DAT |
SR305A223CARTR2 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 0% +Tol, 0% -Tol, C0G, 30ppm/Cel TC, 0.022uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Kyocera AVX Components | MR065A223DAATR1 vs SR305A223CARTR2 |
SR655A223CAR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 0% +Tol, 0% -Tol, C0G, 30ppm/Cel TC, 0.022uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Kyocera AVX Components | MR065A223DAATR1 vs SR655A223CAR |
SR305A223DAR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 0% +Tol, 0% -Tol, C0G, 30ppm/Cel TC, 0.022uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Kyocera AVX Components | MR065A223DAATR1 vs SR305A223DAR |
SR305A223CAT | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.022uF, THROUGH HOLE MOUNT, RADIAL LEADED | Kyocera AVX Components | MR065A223DAATR1 vs SR305A223CAT |