MR061E274MTT
Kyocera AVX Components
Description: Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.27uF, Through Hole Mount, CHIP

Overview of MR061E274MTT by Kyocera AVX Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 3 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for MR061E274MTT by Kyocera AVX Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MR061E274MTT by Kyocera AVX Components

MR061E274MTT
Kyocera AVX Components
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
AVX CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
Capacitance
0.27 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Mounting Feature
THROUGH HOLE MOUNT
Multilayer
Yes
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
10 °C
Package Shape
RECTANGULAR PACKAGE
Packing Method
TR
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
100 V
Surface Mount
NO
Temperature Characteristics Code
Z5U
Temperature Coefficient
-56/+22% ppm/°C
Terminal Shape
WIRE
Want to compare parts?
  1. MR061E274MTT
    Kyocera AVX Components
    Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.27uF, Through Hole Mount, CHIP
    VS

Alternate Parts for MR061E274MTT

This table gives cross-reference parts and alternative options found for MR061E274MTT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MR061E274MTT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
M30U274M1-FTA Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.27uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Cornell Dubilier Electronics Inc MR061E274MTT vs M30U274M1-FTA
C321C274M1U5CA CAPACITOR, CERAMIC, MULTILAYER, 100V, Z5U, 0.27uF, THROUGH HOLE MOUNT, RADIAL LEADED KEMET Corporation MR061E274MTT vs C321C274M1U5CA
MR071E274MTT Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.27uF, Through Hole Mount, CHIP Kyocera AVX Components MR061E274MTT vs MR071E274MTT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MR061E274MTT by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MR061E274MTT by Kyocera AVX Components

  • Please alert me when MR061E274MTT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MR061E274MTT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MR061E274MTT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MR061E274MTT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MR061E274MTT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MR061E274MTT by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: