Part Details for MR061C473KTATRX by Kyocera AVX Components
Overview of MR061C473KTATRX by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MR061C473KTATRX
MR061C473KTATRX CAD Models
MR061C473KTATRX Part Data Attributes
|
MR061C473KTATRX
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
MR061C473KTATRX
Kyocera AVX Components
Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.047uF, 2909,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2909 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 7.36 mm | |
JESD-609 Code | e0 | |
Length | 7.36 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | TR | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 2909 | |
Surface Mount | NO | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 2.28 mm |
Alternate Parts for MR061C473KTATRX
This table gives cross-reference parts and alternative options found for MR061C473KTATRX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MR061C473KTATRX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C066K473K1X5CR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Through Hole Mount, 2909, RADIAL LEADED | KEMET Corporation | MR061C473KTATRX vs C066K473K1X5CR |
CKR06BX473KM | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Through Hole Mount, 2909, RADIAL LEADED | Cornell Dubilier Electronics Inc | MR061C473KTATRX vs CKR06BX473KM |
M39014/2-1345V | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.047uF, 2909, | KEMET Corporation | MR061C473KTATRX vs M39014/2-1345V |
C062C473K1R5TA7305 | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.047uF, 2909, | KEMET Corporation | MR061C473KTATRX vs C062C473K1R5TA7305 |
CKR06BX473KR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Through Hole Mount, 2909, RADIAL LEADED | KEMET Corporation | MR061C473KTATRX vs CKR06BX473KR |
C066T473K1X5CP | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Through Hole Mount, 2909, RADIAL LEADED | KEMET Corporation | MR061C473KTATRX vs C066T473K1X5CP |
C066K473K1X5CP | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Through Hole Mount, 2909, RADIAL LEADED | KEMET Corporation | MR061C473KTATRX vs C066K473K1X5CP |
C066K473K1X5CM | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Through Hole Mount, 2909, RADIAL LEADED | KEMET Corporation | MR061C473KTATRX vs C066K473K1X5CM |
CKR06BX473KSVTR | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.047uF, 2909, | Cornell Dubilier Electronics Inc | MR061C473KTATRX vs CKR06BX473KSVTR |
C066T473K1X5CS7303 | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.047uF, 2909, | KEMET Corporation | MR061C473KTATRX vs C066T473K1X5CS7303 |