MR061C393KTRTRX
Kyocera AVX Components
Description: Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.039uF, 2909,

Overview of MR061C393KTRTRX by Kyocera AVX Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for MR061C393KTRTRX by Kyocera AVX Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MR061C393KTRTRX by Kyocera AVX Components

MR061C393KTRTRX
Kyocera AVX Components
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
AVX CORP
Package Description
, 2909
Reach Compliance Code
not_compliant
ECCN Code
EAR99
Capacitance
0.039 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
7.36 mm
JESD-609 Code
e3
Length
7.36 mm
Mounting Feature
THROUGH HOLE MOUNT
Multilayer
Yes
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
Radial
Packing Method
TR
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
100 V
Size Code
2909
Surface Mount
NO
Temperature Characteristics Code
X7R
Temperature Coefficient
15% ppm/°C
Terminal Finish
Tin (Sn)
Terminal Pitch
5.08 mm
Terminal Shape
WIRE
Width
2.28 mm
Want to compare parts?
  1. MR061C393KTRTRX
    Kyocera AVX Components
    Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.039uF, 2909,
    VS

Alternate Parts for MR061C393KTRTRX

This table gives cross-reference parts and alternative options found for MR061C393KTRTRX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MR061C393KTRTRX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CKR06BX393KS Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.039uF, Through Hole Mount, 2909, RADIAL LEADED Cornell Dubilier Electronics Inc MR061C393KTRTRX vs CKR06BX393KS
CKR06BX393KAV Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.039uF, Through Hole Mount, 2909, RADIAL LEADED KEMET Corporation MR061C393KTRTRX vs CKR06BX393KAV
C066T393K1X5CM7303 Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.039uF, 2909, KEMET Corporation MR061C393KTRTRX vs C066T393K1X5CM7303
CKR06BX393KMTR Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.039uF, Through Hole Mount, 2909, RADIAL LEADED Cornell Dubilier Electronics Inc MR061C393KTRTRX vs CKR06BX393KMTR
C066T393K1X5CP7303 Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.039uF, 2909, KEMET Corporation MR061C393KTRTRX vs C066T393K1X5CP7303
M39014/2-1264V Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.039uF, 2909, KEMET Corporation MR061C393KTRTRX vs M39014/2-1264V
C062K393K1X5CM Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.039uF, Through Hole Mount, 2909, RADIAL LEADED KEMET Corporation MR061C393KTRTRX vs C062K393K1X5CM
M39014/2-1224V Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.039uF, 2909, KEMET Corporation MR061C393KTRTRX vs M39014/2-1224V
CKR06BX393KSTR Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.039uF, Through Hole Mount, 2909, RADIAL LEADED Cornell Dubilier Electronics Inc MR061C393KTRTRX vs CKR06BX393KSTR
C062K393K1X5CP7303 Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.039uF, 2909, KEMET Corporation MR061C393KTRTRX vs C062K393K1X5CP7303

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MR061C393KTRTRX by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MR061C393KTRTRX by Kyocera AVX Components

  • Please alert me when MR061C393KTRTRX inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MR061C393KTRTRX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MR061C393KTRTRX to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MR061C393KTRTRX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MR061C393KTRTRX.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MR061C393KTRTRX by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: