Part Details for MR061C333KTR by Kyocera AVX Components
Overview of MR061C333KTR by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MR061C333KTR
MR061C333KTR CAD Models
MR061C333KTR Part Data Attributes
|
MR061C333KTR
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
MR061C333KTR
Kyocera AVX Components
Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.033uF, 2909,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2909 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 7.36 mm | |
JESD-609 Code | e3 | |
Length | 7.36 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 2909 | |
Surface Mount | NO | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 2.28 mm |
Alternate Parts for MR061C333KTR
This table gives cross-reference parts and alternative options found for MR061C333KTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MR061C333KTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CKR06BX333KMTR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.033uF, Through Hole Mount, 2909, RADIAL LEADED | Cornell Dubilier Electronics Inc | MR061C333KTR vs CKR06BX333KMTR |
CKR06BX333KPV | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.033uF, 2909, | Cornell Dubilier Electronics Inc | MR061C333KTR vs CKR06BX333KPV |
MR061C333KTTTR2 | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.033uF, 2909, | Kyocera AVX Components | MR061C333KTR vs MR061C333KTTTR2 |
C062K333K1X5CS7301 | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.033uF, 2909, | KEMET Corporation | MR061C333KTR vs C062K333K1X5CS7301 |
C062T333K1X5CR7301 | CAPACITOR, CERAMIC | KEMET Corporation | MR061C333KTR vs C062T333K1X5CR7301 |
C066T333K1X5CS7303 | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.033uF, 2909, | KEMET Corporation | MR061C333KTR vs C066T333K1X5CS7303 |
C066T333K1X5CR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.033uF, Through Hole Mount, 2909, RADIAL LEADED | KEMET Corporation | MR061C333KTR vs C066T333K1X5CR |
C062K333K1X5CR7301 | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.033uF, 2909, | KEMET Corporation | MR061C333KTR vs C062K333K1X5CR7301 |
C062T333K1X5CS | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.033uF, Through Hole Mount, 2909, RADIAL LEADED | KEMET Corporation | MR061C333KTR vs C062T333K1X5CS |
C062K333K1X5CM | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.033uF, Through Hole Mount, 2909, RADIAL LEADED | KEMET Corporation | MR061C333KTR vs C062K333K1X5CM |