Part Details for MR061C153KTR by Kyocera AVX Components
Overview of MR061C153KTR by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MR061C153KTR
MR061C153KTR CAD Models
MR061C153KTR Part Data Attributes
|
MR061C153KTR
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
MR061C153KTR
Kyocera AVX Components
Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.015uF, 2909,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2909 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 7.36 mm | |
JESD-609 Code | e3 | |
Length | 7.36 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 2909 | |
Surface Mount | NO | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 2.28 mm |
Alternate Parts for MR061C153KTR
This table gives cross-reference parts and alternative options found for MR061C153KTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MR061C153KTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CK06BX153K | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.015uF, Through Hole Mount, 2909, RADIAL LEADED | Cornell Dubilier Electronics Inc | MR061C153KTR vs CK06BX153K |
C062K153K1X5CP7303 | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.015uF, 2909, | KEMET Corporation | MR061C153KTR vs C062K153K1X5CP7303 |
MR061C153KTRTR1 | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.015uF, 2909, | Kyocera AVX Components | MR061C153KTR vs MR061C153KTRTR1 |
C066T153K1X5CA | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.015uF, Through Hole Mount, 2909, RADIAL LEADED | KEMET Corporation | MR061C153KTR vs C066T153K1X5CA |
CKR06BX153KMTR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.015uF, Through Hole Mount, 2909, RADIAL LEADED | Cornell Dubilier Electronics Inc | MR061C153KTR vs CKR06BX153KMTR |
C066K153K1X5CP7303 | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.015uF, 2909, | KEMET Corporation | MR061C153KTR vs C066K153K1X5CP7303 |
C066K153K1X5CM7301 | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.015uF, 2909, | KEMET Corporation | MR061C153KTR vs C066K153K1X5CM7301 |
C066T153K1X5CM7301 | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.015uF, 2909, | KEMET Corporation | MR061C153KTR vs C066T153K1X5CM7301 |
CKR06BX153KS | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.015uF, Through Hole Mount, 2909, RADIAL LEADED | Cornell Dubilier Electronics Inc | MR061C153KTR vs CKR06BX153KS |
C062T153K1X5CR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.015uF, Through Hole Mount, 2909, RADIAL LEADED | KEMET Corporation | MR061C153KTR vs C062T153K1X5CR |