Part Details for MR061C104MAATRX by Kyocera AVX Components
Overview of MR061C104MAATRX by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MR061C104MAATRX
MR061C104MAATRX CAD Models
MR061C104MAATRX Part Data Attributes:
|
MR061C104MAATRX
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
MR061C104MAATRX
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.1uF, Through Hole Mount, 2909, RADIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2909 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 7.36 mm | |
JESD-609 Code | e0 | |
Length | 7.36 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | TR, 14 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 2909 | |
Surface Mount | NO | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 2.28 mm |
Alternate Parts for MR061C104MAATRX
This table gives cross-reference parts and alternative options found for MR061C104MAATRX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MR061C104MAATRX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MR061C104MTATR1 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.1uF, Through Hole Mount, 2909, RADIAL LEADED | Kyocera AVX Components | MR061C104MAATRX vs MR061C104MTATR1 |
MR061C104MTTTR2 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.1uF, Through Hole Mount, 2909, RADIAL LEADED | Kyocera AVX Components | MR061C104MAATRX vs MR061C104MTTTR2 |
MR061C104MATTRX | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.1uF, Through Hole Mount, 2909, RADIAL LEADED | Kyocera AVX Components | MR061C104MAATRX vs MR061C104MATTRX |
MR061C104MTTTRX | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.1uF, Through Hole Mount, 2909, RADIAL LEADED | Kyocera AVX Components | MR061C104MAATRX vs MR061C104MTTTRX |
MR061C104MA-R | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.1uF, Through Hole Mount, 2909, RADIAL LEADED | Kyocera AVX Components | MR061C104MAATRX vs MR061C104MA-R |
MR061C104MTR | Ceramic Capacitor, Ceramic, 100V, X7R, -/+15ppm/Cel TC, 0.1uF, 2909 | Kyocera AVX Components | MR061C104MAATRX vs MR061C104MTR |
MR061C104MATTR1 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.1uF, Through Hole Mount, 2909, RADIAL LEADED | Kyocera AVX Components | MR061C104MAATRX vs MR061C104MATTR1 |
MR061C104MTATR2 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.1uF, Through Hole Mount, 2909, RADIAL LEADED | Kyocera AVX Components | MR061C104MAATRX vs MR061C104MTATR2 |
MR061C104MTTTR1 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.1uF, Through Hole Mount, 2909, RADIAL LEADED | Kyocera AVX Components | MR061C104MAATRX vs MR061C104MTTTR1 |
MR061C104MAATR1 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.1uF, Through Hole Mount, 2909, RADIAL LEADED | Kyocera AVX Components | MR061C104MAATRX vs MR061C104MAATR1 |