Part Details for MR061A222JTATRX by Kyocera AVX Components
Overview of MR061A222JTATRX by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MR061A222JTATRX
MR061A222JTATRX CAD Models
MR061A222JTATRX Part Data Attributes
|
MR061A222JTATRX
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
MR061A222JTATRX
Kyocera AVX Components
Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0022uF, 2909,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2909 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Total Weight | 521 | |
Category CO2 Kg | 3.7 | |
CO2 | 1927.7 | |
Compliance Temperature Grade | Military: -55C to +125C | |
Candidate List Date | 2024-01-23 | |
SVHC Over MCV | 7439-92-1 | |
CAS Accounted for Wt | 100 | |
CA Prop 65 Presence | YES | |
CA Prop 65 CAS Numbers | 1309-64-4, 7439-92-1, 7440-02-0 | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V6.22 | |
Capacitance | 0.0022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 7.36 mm | |
JESD-609 Code | e0 | |
Length | 7.36 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | TR | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 2909 | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 2.28 mm |
Alternate Parts for MR061A222JTATRX
This table gives cross-reference parts and alternative options found for MR061A222JTATRX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MR061A222JTATRX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CC06CG222JS | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0022uF, Through Hole Mount, 2909, RADIAL LEADED | Kyocera AVX Components | MR061A222JTATRX vs CC06CG222JS |
MR061A222JTATR1 | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0022uF, 2909, | Kyocera AVX Components | MR061A222JTATRX vs MR061A222JTATR1 |
MR061A222JTTTR1 | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0022uF, 2909, | Kyocera AVX Components | MR061A222JTATRX vs MR061A222JTTTR1 |
MR061A222JTRTR1 | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0022uF, 2909, | Kyocera AVX Components | MR061A222JTATRX vs MR061A222JTRTR1 |
C066G222J1G5CR | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0022uF, Through Hole Mount, 2909, RADIAL LEADED | KEMET Corporation | MR061A222JTATRX vs C066G222J1G5CR |
C062G222J1G5CR7301 | Cap,Ceramic,2.2nF,100VDC,5% -Tol,5% +Tol,C0G TC Code,-30,30ppm TC | KEMET Corporation | MR061A222JTATRX vs C062G222J1G5CR7301 |
C066G222J1G5CP7303 | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0022uF, 2909, | KEMET Corporation | MR061A222JTATRX vs C066G222J1G5CP7303 |
C066G222J1G5CM7301 | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0022uF, 2909, | KEMET Corporation | MR061A222JTATRX vs C066G222J1G5CM7301 |
C062G222J1G5CP | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0022uF, Through Hole Mount, 2909, RADIAL LEADED | KEMET Corporation | MR061A222JTATRX vs C062G222J1G5CP |
CCR06CG222JPV | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0022uF, Through Hole Mount, 2909, RADIAL LEADED | KEMET Corporation | MR061A222JTATRX vs CCR06CG222JPV |