Part Details for MR061A153DTATR2 by Kyocera AVX Components
Overview of MR061A153DTATR2 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MR061A153DTATR2
MR061A153DTATR2 CAD Models
MR061A153DTATR2 Part Data Attributes
|
MR061A153DTATR2
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
MR061A153DTATR2
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 100V, 0% +Tol, 0% -Tol, C0G, 30ppm/Cel TC, 0.015uF, Through Hole Mount, RADIAL LEADED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Capacitance | 0.015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e0 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | ||
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, 14 INCH | |
Positive Tolerance | ||
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE |
Alternate Parts for MR061A153DTATR2
This table gives cross-reference parts and alternative options found for MR061A153DTATR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MR061A153DTATR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SR501A153DAT | Kyocera AVX Components | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.015uF, THROUGH HOLE MOUNT, RADIAL LEADED | MR061A153DTATR2 vs SR501A153DAT |
SR651A153DAA | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 0% +Tol, 0% -Tol, C0G, 30ppm/Cel TC, 0.015uF, Through Hole Mount, RADIAL LEADED | MR061A153DTATR2 vs SR651A153DAA |
SR301A153CAT | Kyocera AVX Components | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.015uF, THROUGH HOLE MOUNT, RADIAL LEADED | MR061A153DTATR2 vs SR301A153CAT |
MR061A153DAATR1 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 0% +Tol, 0% -Tol, C0G, 30ppm/Cel TC, 0.015uF, Through Hole Mount, RADIAL LEADED | MR061A153DTATR2 vs MR061A153DAATR1 |
SR501A153CAA | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 0% +Tol, 0% -Tol, C0G, 30ppm/Cel TC, 0.015uF, Through Hole Mount, RADIAL LEADED | MR061A153DTATR2 vs SR501A153CAA |
MR061A153DTT | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 0% +Tol, 0% -Tol, C0G, 30ppm/Cel TC, 0.015uF, Through Hole Mount, CHIP | MR061A153DTATR2 vs MR061A153DTT |
SR301A153CAA | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 0% +Tol, 0% -Tol, C0G, 30ppm/Cel TC, 0.015uF, Through Hole Mount, RADIAL LEADED | MR061A153DTATR2 vs SR301A153CAA |
MR061A153DATTR2 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 0% +Tol, 0% -Tol, C0G, 30ppm/Cel TC, 0.015uF, Through Hole Mount, RADIAL LEADED | MR061A153DTATR2 vs MR061A153DATTR2 |
MR061A153DTTTRX | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 0% +Tol, 0% -Tol, C0G, 30ppm/Cel TC, 0.015uF, Through Hole Mount, RADIAL LEADED | MR061A153DTATR2 vs MR061A153DTTTRX |
SL301A153CAB | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic, 100V, 0% +Tol, 0% -Tol, C0G, 30ppm/Cel TC, 0.015uF, Through Hole Mount, RADIAL LEADED | MR061A153DTATR2 vs SL301A153CAB |