Datasheets
MR055A222JAATR1 by: Kyocera AVX Components

Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0022uF, Through Hole Mount, 1909, RADIAL LEADED

Part Details for MR055A222JAATR1 by Kyocera AVX Components

Overview of MR055A222JAATR1 by Kyocera AVX Components

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for MR055A222JAATR1

MR055A222JAATR1 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MR055A222JAATR1 Part Data Attributes

MR055A222JAATR1 Kyocera AVX Components
Buy Now Datasheet
Compare Parts:
MR055A222JAATR1 Kyocera AVX Components Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0022uF, Through Hole Mount, 1909, RADIAL LEADED
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer AVX CORP
Package Description , 1909
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8532.24.00.60
Capacitance 0.0022 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
Height 5.97 mm
JESD-609 Code e0
Length 4.83 mm
Mounting Feature THROUGH HOLE MOUNT
Multilayer Yes
Negative Tolerance 5%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style Radial
Packing Method TR, 14 INCH
Positive Tolerance 5%
Rated (DC) Voltage (URdc) 50 V
Size Code 1909
Surface Mount NO
Temperature Characteristics Code C0G
Temperature Coefficient 30ppm/Cel ppm/°C
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Pitch 5.08 mm
Terminal Shape WIRE
Width 2.28 mm

Alternate Parts for MR055A222JAATR1

This table gives cross-reference parts and alternative options found for MR055A222JAATR1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MR055A222JAATR1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MR055A222JTTTRX Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0022uF, Through Hole Mount, 1909, RADIAL LEADED Kyocera AVX Components MR055A222JAATR1 vs MR055A222JTTTRX
C056G222J5G5CA Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0022uF, Through Hole Mount, 1909, RADIAL LEADED KEMET Corporation MR055A222JAATR1 vs C056G222J5G5CA
C052G222J5G5CA Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0022uF, Through Hole Mount, 1909, RADIAL LEADED KEMET Corporation MR055A222JAATR1 vs C052G222J5G5CA
MR055A222JAATR2 Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0022uF, Through Hole Mount, 1909, RADIAL LEADED Kyocera AVX Components MR055A222JAATR1 vs MR055A222JAATR2
C056G222J5G5CP Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0022uF, Through Hole Mount, 1909, RADIAL LEADED KEMET Corporation MR055A222JAATR1 vs C056G222J5G5CP
C052G222J5G5CR Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0022uF, Through Hole Mount, 1909, RADIAL LEADED KEMET Corporation MR055A222JAATR1 vs C052G222J5G5CR
MR055A222JAATRX Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0022uF, Through Hole Mount, 1909, RADIAL LEADED Kyocera AVX Components MR055A222JAATR1 vs MR055A222JAATRX
MR055A222JATTR1 Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0022uF, Through Hole Mount, 1909, RADIAL LEADED Kyocera AVX Components MR055A222JAATR1 vs MR055A222JATTR1
MR055A222JAR Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0022uF, Through Hole Mount, 1909, RADIAL LEADED, ROHS COMPLIANT Kyocera AVX Components MR055A222JAATR1 vs MR055A222JAR
MR055A222JATTR2 Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0022uF, Through Hole Mount, 1909, RADIAL LEADED Kyocera AVX Components MR055A222JAATR1 vs MR055A222JATTR2

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MR055A222JAATR1 by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MR055A222JAATR1 by Kyocera AVX Components

  • Please alert me when MR055A222JAATR1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MR055A222JAATR1 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MR055A222JAATR1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MR055A222JAATR1 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MR055A222JAATR1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MR055A222JAATR1 by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: