Part Details for MR052A681DTTTR2 by Kyocera AVX Components
Overview of MR052A681DTTTR2 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MR052A681DTTTR2
MR052A681DTTTR2 CAD Models
MR052A681DTTTR2 Part Data Attributes
|
MR052A681DTTTR2
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
MR052A681DTTTR2
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 200V, 0.07% +Tol, 0.07% -Tol, C0G, 30ppm/Cel TC, 0.00068uF, Through Hole Mount, RADIAL LEADED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Capacitance | 0.00068 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e0 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 0.07% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, 14 INCH | |
Positive Tolerance | 0.07% | |
Rated (DC) Voltage (URdc) | 200 V | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE |
Alternate Parts for MR052A681DTTTR2
This table gives cross-reference parts and alternative options found for MR052A681DTTTR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MR052A681DTTTR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MR052A681DAT | Ceramic Capacitor, Multilayer, Ceramic, 200V, 0.07% +Tol, 0.07% -Tol, C0G, 30ppm/Cel TC, 0.00068uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | MR052A681DTTTR2 vs MR052A681DAT |
AR202A681D4R | Ceramic Capacitor, Multilayer, Ceramic, 200V, 0.07% +Tol, 0.07% -Tol, C0G, 30ppm/Cel TC, 0.00068uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | MR052A681DTTTR2 vs AR202A681D4R |
SR592A681DAR | Ceramic Capacitor, Multilayer, Ceramic, 200V, 0.07% +Tol, 0.07% -Tol, C0G, 30ppm/Cel TC, 0.00068uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Kyocera AVX Components | MR052A681DTTTR2 vs SR592A681DAR |
MR042A681DAATR1 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 0.07% +Tol, 0.07% -Tol, C0G, 30ppm/Cel TC, 0.00068uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | MR052A681DTTTR2 vs MR042A681DAATR1 |
SR202A681DAR | Ceramic Capacitor, Multilayer, Ceramic, 200V, 0.07% +Tol, 0.07% -Tol, C0G, 30ppm/Cel TC, 0.00068uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Kyocera AVX Components | MR052A681DTTTR2 vs SR202A681DAR |
MR052A681DAR | Ceramic Capacitor, Multilayer, Ceramic, 200V, 0.07% +Tol, 0.07% -Tol, C0G, 30ppm/Cel TC, 0.00068uF, Through Hole Mount, CHIP, ROHS COMPLIANT | Kyocera AVX Components | MR052A681DTTTR2 vs MR052A681DAR |
MR042A681DTTTRX | Ceramic Capacitor, Multilayer, Ceramic, 200V, 0.07% +Tol, 0.07% -Tol, C0G, 30ppm/Cel TC, 0.00068uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | MR052A681DTTTR2 vs MR042A681DTTTRX |
SR222A681DAT | CAPACITOR, CERAMIC, MULTILAYER, 200V, C0G, 0.00068uF, THROUGH HOLE MOUNT, RADIAL LEADED | Kyocera AVX Components | MR052A681DTTTR2 vs SR222A681DAT |
MR052A681DTATR1 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 0.07% +Tol, 0.07% -Tol, C0G, 30ppm/Cel TC, 0.00068uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | MR052A681DTTTR2 vs MR052A681DTATR1 |
SR202A681DAT | CAPACITOR, CERAMIC, MULTILAYER, 200V, C0G, 0.00068uF, THROUGH HOLE MOUNT, RADIAL LEADED | Kyocera AVX Components | MR052A681DTTTR2 vs SR202A681DAT |