Part Details for MR052A391DTATR1 by Kyocera AVX Components
Overview of MR052A391DTATR1 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MR052A391DTATR1
MR052A391DTATR1 CAD Models
MR052A391DTATR1 Part Data Attributes
|
MR052A391DTATR1
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
MR052A391DTATR1
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 200V, 0.13% +Tol, 0.13% -Tol, C0G, 30ppm/Cel TC, 0.00039uF, Through Hole Mount, RADIAL LEADED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Capacitance | 0.00039 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e0 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 0.13% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, 14 INCH | |
Positive Tolerance | 0.13% | |
Rated (DC) Voltage (URdc) | 200 V | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE |
Alternate Parts for MR052A391DTATR1
This table gives cross-reference parts and alternative options found for MR052A391DTATR1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MR052A391DTATR1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR212A391D4R | Ceramic Capacitor, Multilayer, Ceramic, 200V, 0.13% +Tol, 0.13% -Tol, C0G, 30ppm/Cel TC, 0.00039uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | MR052A391DTATR1 vs AR212A391D4R |
MR042A391DTATRX | Ceramic Capacitor, Multilayer, Ceramic, 200V, 0.13% +Tol, 0.13% -Tol, C0G, 30ppm/Cel TC, 0.00039uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | MR052A391DTATR1 vs MR042A391DTATRX |
SR272A391CAT | CAPACITOR, CERAMIC, MULTILAYER, 200V, C0G, 0.00039uF, THROUGH HOLE MOUNT, RADIAL LEADED | Kyocera AVX Components | MR052A391DTATR1 vs SR272A391CAT |
SR202A391DAT | CAPACITOR, CERAMIC, MULTILAYER, 200V, C0G, 0.00039uF, THROUGH HOLE MOUNT, RADIAL LEADED | Kyocera AVX Components | MR052A391DTATR1 vs SR202A391DAT |
SR292A391DAR | Ceramic Capacitor, Multilayer, Ceramic, 200V, 0.13% +Tol, 0.13% -Tol, C0G, 30ppm/Cel TC, 0.00039uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Kyocera AVX Components | MR052A391DTATR1 vs SR292A391DAR |
SR212A391DAA | Ceramic Capacitor, Multilayer, Ceramic, 200V, 0.13% +Tol, 0.13% -Tol, C0G, 30ppm/Cel TC, 0.00039uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | MR052A391DTATR1 vs SR212A391DAA |
SR222A391DAA | Ceramic Capacitor, Multilayer, Ceramic, 200V, 0.13% +Tol, 0.13% -Tol, C0G, 30ppm/Cel TC, 0.00039uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | MR052A391DTATR1 vs SR222A391DAA |
SR592A391CAR | Ceramic Capacitor, Multilayer, Ceramic, 200V, 0.06% +Tol, 0.06% -Tol, C0G, 30ppm/Cel TC, 0.00039uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Kyocera AVX Components | MR052A391DTATR1 vs SR592A391CAR |
SR292A391DAT | CAPACITOR, CERAMIC, MULTILAYER, 200V, C0G, 0.00039uF, THROUGH HOLE MOUNT, RADIAL LEADED | Kyocera AVX Components | MR052A391DTATR1 vs SR292A391DAT |
SR272A391DAR | Ceramic Capacitor, Multilayer, Ceramic, 200V, 0.13% +Tol, 0.13% -Tol, C0G, 30ppm/Cel TC, 0.00039uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Kyocera AVX Components | MR052A391DTATR1 vs SR272A391DAR |