Part Details for MR051A391GTRTRX by Kyocera AVX Components
Overview of MR051A391GTRTRX by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MR051A391GTRTRX
MR051A391GTRTRX CAD Models
MR051A391GTRTRX Part Data Attributes
|
MR051A391GTRTRX
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
MR051A391GTRTRX
Kyocera AVX Components
Ceramic Capacitor, Ceramic, 100V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.00039uF, 1909,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1909 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.00039 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 5.97 mm | |
JESD-609 Code | e3 | |
Length | 4.83 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | TR | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 1909 | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 2.28 mm |
Alternate Parts for MR051A391GTRTRX
This table gives cross-reference parts and alternative options found for MR051A391GTRTRX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MR051A391GTRTRX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C052G391G1G5CP7303 | Ceramic Capacitor, Ceramic, 100V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.00039uF, 1909, | KEMET Corporation | MR051A391GTRTRX vs C052G391G1G5CP7303 |
C056G391G1G5CR7303 | Ceramic Capacitor, Ceramic, 100V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.00039uF, 1909, | KEMET Corporation | MR051A391GTRTRX vs C056G391G1G5CR7303 |
C052G391G1G5CS | Ceramic Capacitor, Multilayer, Ceramic, 100V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.00039uF, Through Hole Mount, 1909, RADIAL LEADED | KEMET Corporation | MR051A391GTRTRX vs C052G391G1G5CS |
CCR05CG391GP | Ceramic Capacitor, Ceramic, 100V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.00039uF, Through Hole Mount, 1909, RADIAL LEADED | KEMET Corporation | MR051A391GTRTRX vs CCR05CG391GP |
C056G391G1G5CR | Ceramic Capacitor, Ceramic, 100V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.00039uF, Through Hole Mount, 1909, RADIAL LEADED | KEMET Corporation | MR051A391GTRTRX vs C056G391G1G5CR |
C052G391G1G5CS7301 | Cap,Ceramic,390pF,100VDC,2% -Tol,2% +Tol,C0G TC Code,-30,30ppm TC | KEMET Corporation | MR051A391GTRTRX vs C052G391G1G5CS7301 |
C052G391G1G5CM7303 | Ceramic Capacitor, Ceramic, 100V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.00039uF, 1909, | KEMET Corporation | MR051A391GTRTRX vs C052G391G1G5CM7303 |
MR051A391GTTTRX | Ceramic Capacitor, Multilayer, Ceramic, 100V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.00039uF, Through Hole Mount, 1909, RADIAL LEADED | Kyocera AVX Components | MR051A391GTRTRX vs MR051A391GTTTRX |
C052G391G1G5CR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.00039uF, Through Hole Mount, 1909, RADIAL LEADED | KEMET Corporation | MR051A391GTRTRX vs C052G391G1G5CR |
MR051A391GARTR1 | Ceramic Capacitor, Ceramic, 100V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.00039uF, 1909, | Kyocera AVX Components | MR051A391GTRTRX vs MR051A391GARTR1 |