Datasheets
MR04X11R8FDL by: Walsin Technology Corporation

Fixed Resistor, Metal Glaze/thick Film, 0.1W, 11.8ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP

Part Details for MR04X11R8FDL by Walsin Technology Corporation

Overview of MR04X11R8FDL by Walsin Technology Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for MR04X11R8FDL

MR04X11R8FDL CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MR04X11R8FDL Part Data Attributes

MR04X11R8FDL Walsin Technology Corporation
Buy Now Datasheet
Compare Parts:
MR04X11R8FDL Walsin Technology Corporation Fixed Resistor, Metal Glaze/thick Film, 0.1W, 11.8ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer WALSIN TECHNOLOGY CORP
Package Description CHIP
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.30
Additional Feature ANTI-SULFUR, LASER TRIMMABLE, RATED AC VOLTAGE (V): 50
Construction Rectangular
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.35 mm
Package Length 1 mm
Package Style SMT
Package Width 0.5 mm
Rated Power Dissipation (P) 0.1 W
Rated Temperature 70 °C
Reference Standard AEC-Q200; MIL-STD-202
Resistance 11.8 Ω
Resistor Type FIXED RESISTOR
Size Code 0402
Surface Mount YES
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C
Terminal Finish TIN OVER NICKEL
Terminal Shape WRAPAROUND
Tolerance 1%
Working Voltage 50 V

Alternate Parts for MR04X11R8FDL

This table gives cross-reference parts and alternative options found for MR04X11R8FDL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MR04X11R8FDL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
AR0402FR-0711R8L Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 11.8ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT YAGEO Corporation MR04X11R8FDL vs AR0402FR-0711R8L
MC0402-11R8-FB101 Fixed Resistor, Metal Glaze/thick Film, 0.063W, 11.8ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP RCD Components Inc MR04X11R8FDL vs MC0402-11R8-FB101
9C04021A11R8FKPF4 Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 11.8ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, YAGEO Corporation MR04X11R8FDL vs 9C04021A11R8FKPF4
CDF040211R81%100PPM/KNP Fixed Resistor, Metal Glaze/thick Film, 0.063W, 11.8ohm, 50V, 1% +/-Tol, 100ppm/Cel, 0502, Microtech GmbH Electronic MR04X11R8FDL vs CDF040211R81%100PPM/KNP
RMCS0402FG11R8 Fixed Resistor, Metal Glaze/thick Film, 0.063W, 11.8ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT SEI Stackpole Electronics Inc MR04X11R8FDL vs RMCS0402FG11R8
MC0402P-11R8-FTW Fixed Resistor, Metal Glaze/thick Film, 0.063W, 11.8ohm, 50V, 1% +/-Tol, 100ppm/Cel, 0402, RCD Components Inc MR04X11R8FDL vs MC0402P-11R8-FTW
CDF-S040211R81%100PPM/KNP20 Fixed Resistor, CHIP Microtech GmbH Electronic MR04X11R8FDL vs CDF-S040211R81%100PPM/KNP20
CR10-11R8FB Fixed Resistor, 0.1W, 11.8ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP Hokuriku Electric Industry Co Ltd MR04X11R8FDL vs CR10-11R8FB
RCS1005F11R8ES Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 11.8ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, Samsung Electro-Mechanics MR04X11R8FDL vs RCS1005F11R8ES
MC0402-11R8-FT101 Fixed Resistor, Metal Glaze/thick Film, 0.063W, 11.8ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP RCD Components Inc MR04X11R8FDL vs MC0402-11R8-FT101

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MR04X11R8FDL by Walsin Technology Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MR04X11R8FDL by Walsin Technology Corporation

Select Manufacturer
Which Manufacturer of MR04X11R8FDL would you like to use for your alert(s)?
  • Please alert me when MR04X11R8FDL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MR04X11R8FDL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MR04X11R8FDL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MR04X11R8FDL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MR04X11R8FDL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MR04X11R8FDL by Walsin Technology Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: