Part Details for MR04W6R49FDL by Walsin Technology Corporation
Overview of MR04W6R49FDL by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MR04W6R49FDL
MR04W6R49FDL CAD Models
MR04W6R49FDL Part Data Attributes
|
MR04W6R49FDL
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
MR04W6R49FDL
Walsin Technology Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 6.49ohm, 50V, 1% +/-Tol, -200,400ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR, LASER TRIMMABLE, RATED AC VOLTAGE (V): 50 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200; MIL-STD-202 | |
Resistance | 6.49 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | -200,400 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for MR04W6R49FDL
This table gives cross-reference parts and alternative options found for MR04W6R49FDL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MR04W6R49FDL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMNW10-6R49FB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 6.49ohm, 50V, 1% +/-Tol, -200,400ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | MR04W6R49FDL vs RMNW10-6R49FB |
WF04P6R49FTL | Fixed Resistor, 0.1W, 6.49ohm, 50V, 1% +/-Tol, 400ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | MR04W6R49FDL vs WF04P6R49FTL |
MR04W6R49FTL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 6.49ohm, 50V, 1% +/-Tol, -200,400ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | MR04W6R49FDL vs MR04W6R49FTL |
WR04W6R49FDLV | Fixed Resistor, 0.0625W, 6.49ohm, 50V, 1% +/-Tol, -200,400ppm/Cel, 0402, | Walsin Technology Corporation | MR04W6R49FDL vs WR04W6R49FDLV |
NRCW04F6R49TRF | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 6.49ohm, 50V, 1% +/-Tol, -200,400ppm/Cel, Surface Mount, 0402, CHIP | NIC Components Corp | MR04W6R49FDL vs NRCW04F6R49TRF |
WR04W6R49FGL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 6.49ohm, 50V, 1% +/-Tol, -200,400ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | MR04W6R49FDL vs WR04W6R49FGL |