Part Details for MR04W4324FTL by Walsin Technology Corporation
Overview of MR04W4324FTL by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MR04W4324FTL
MR04W4324FTL CAD Models
MR04W4324FTL Part Data Attributes
|
MR04W4324FTL
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
MR04W4324FTL
Walsin Technology Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4320000ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR, LASER TRIMMABLE, RATED AC VOLTAGE (V): 50 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200; MIL-STD-202 | |
Resistance | 4320000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for MR04W4324FTL
This table gives cross-reference parts and alternative options found for MR04W4324FTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MR04W4324FTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H1ELTPB4324F | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 4320000ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, | KOA Speer Electronics Inc | MR04W4324FTL vs RK73H1ELTPB4324F |
CR0402T200Y4.32M+-1% | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 4320000ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, | Precision Resistive Products Inc | MR04W4324FTL vs CR0402T200Y4.32M+-1% |
CR0402-10W-4324FPT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4320000ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, | VENKEL LTD | MR04W4324FTL vs CR0402-10W-4324FPT |
CR-02FLA--4M32 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 4320000ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | MR04W4324FTL vs CR-02FLA--4M32 |
CAR04F4324CT | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 4320000ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Cal-Chip Electronics | MR04W4324FTL vs CAR04F4324CT |
RMCS1/16S4.32M1%R | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 4320000ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | MR04W4324FTL vs RMCS1/16S4.32M1%R |
RK73H1ERTTPB4324F | RES,SMT,THICK FILM,4.32M OHMS,50WV,1% +/-TOL,-200,200PPM TC,0402 CASE | KOA Corporation | MR04W4324FTL vs RK73H1ERTTPB4324F |
CR-02FLC--4M32 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 4320000ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | MR04W4324FTL vs CR-02FLC--4M32 |
MR04W4324FDL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4320000ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | MR04W4324FTL vs MR04W4324FDL |
RK73H1ERTTPS4324F | RES,SMT,THICK FILM,4.32M OHMS,50WV,1% +/-TOL,-200,200PPM TC,0402 CASE | KOA Corporation | MR04W4324FTL vs RK73H1ERTTPS4324F |