Datasheets
MR04W115JDL by: Walsin Technology Corporation

Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1100000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP

Part Details for MR04W115JDL by Walsin Technology Corporation

Overview of MR04W115JDL by Walsin Technology Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for MR04W115JDL

MR04W115JDL CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MR04W115JDL Part Data Attributes

MR04W115JDL Walsin Technology Corporation
Buy Now Datasheet
Compare Parts:
MR04W115JDL Walsin Technology Corporation Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1100000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer WALSIN TECHNOLOGY CORP
Package Description CHIP
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.30
Additional Feature ANTI-SULFUR, LASER TRIMMABLE, RATED AC VOLTAGE (V): 50
Construction RECTANGULAR PACKAGE
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.35 mm
Package Length 1 mm
Package Style SMT
Package Width 0.5 mm
Packing Method TR, Paper, 7 Inch
Rated Power Dissipation (P) 0.1 W
Rated Temperature 70 °C
Reference Standard AEC-Q200
Resistance 1100000 Ω
Resistor Type FIXED RESISTOR
Size Code 0402
Surface Mount YES
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 200 ppm/°C
Terminal Finish TIN OVER NICKEL
Terminal Shape WRAPAROUND
Tolerance 5%
Working Voltage 50 V

Alternate Parts for MR04W115JDL

This table gives cross-reference parts and alternative options found for MR04W115JDL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MR04W115JDL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
WCR0402LF-115-J-P-LT Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1100000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT TT Electronics Resistors MR04W115JDL vs WCR0402LF-115-J-P-LT
FCF02JP115 Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1100000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, Prosperity Dielectrics Co Ltd MR04W115JDL vs FCF02JP115
RK73B1EGBK115J Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1100000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, KOA Speer Electronics Inc MR04W115JDL vs RK73B1EGBK115J
SG73P1ELBK115J RES,SMT,THICK FILM,1.1M OHMS,50WV,5% +/-TOL,-200,200PPM TC,0402 CASE KOA Corporation MR04W115JDL vs SG73P1ELBK115J
RMCS0402JG1M10 Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1100000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT SEI Stackpole Electronics Inc MR04W115JDL vs RMCS0402JG1M10
SG73P1ETTPD115J Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1100000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, KOA Speer Electronics Inc MR04W115JDL vs SG73P1ETTPD115J
0402WGJ0115CB Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1100000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, Royal Electronic Factory (Thailand) Co Ltd MR04W115JDL vs 0402WGJ0115CB
RK73B1ETTPS115J Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1100000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, KOA Speer Electronics Inc MR04W115JDL vs RK73B1ETTPS115J
SFR01MZPJ115 Fixed Resistor, 0.063W, 1100000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP ROHM Semiconductor MR04W115JDL vs SFR01MZPJ115
MCR01PZPIJ115 Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1100000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP ROHM Semiconductor MR04W115JDL vs MCR01PZPIJ115

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MR04W115JDL by Walsin Technology Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MR04W115JDL by Walsin Technology Corporation

Select Manufacturer
Which Manufacturer of MR04W115JDL would you like to use for your alert(s)?
  • Please alert me when MR04W115JDL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MR04W115JDL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MR04W115JDL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MR04W115JDL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MR04W115JDL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MR04W115JDL by Walsin Technology Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: