Part Details for MR045C561KTATR2 by Kyocera AVX Components
Overview of MR045C561KTATR2 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MR045C561KTATR2
MR045C561KTATR2 CAD Models
MR045C561KTATR2 Part Data Attributes
|
MR045C561KTATR2
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
MR045C561KTATR2
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00056uF, Through Hole Mount, RADIAL LEADED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Capacitance | 0.00056 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e0 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, 14 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Surface Mount | NO | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE |
Alternate Parts for MR045C561KTATR2
This table gives cross-reference parts and alternative options found for MR045C561KTATR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MR045C561KTATR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR077BX7R561K500F | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00056uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | MR045C561KTATR2 vs CR077BX7R561K500F |
RPE121X7R561K050V | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00056uF, Through Hole Mount, RADIAL LEADED | Murata Manufacturing Co Ltd | MR045C561KTATR2 vs RPE121X7R561K050V |
RPE132X7R561K050VA | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00056uF, Through Hole Mount, RADIAL LEADED | Murata Manufacturing Co Ltd | MR045C561KTATR2 vs RPE132X7R561K050VA |
CR077BX7R561K500B | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00056uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | MR045C561KTATR2 vs CR077BX7R561K500B |
MR045C561KTTTR2 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00056uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | MR045C561KTATR2 vs MR045C561KTTTR2 |
MR045C561KTTTRX | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00056uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | MR045C561KTATR2 vs MR045C561KTTTRX |
C321C561K5R5CA | CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.00056uF, THROUGH HOLE MOUNT, RADIAL LEADED | KEMET Corporation | MR045C561KTATR2 vs C321C561K5R5CA |
8111M0500561KX | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00056uF, Through Hole Mount, RADIAL LEADED | Knowles Capacitors | MR045C561KTATR2 vs 8111M0500561KX |
MR045C561KTT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00056uF, Through Hole Mount, CHIP | Kyocera AVX Components | MR045C561KTATR2 vs MR045C561KTT |
LCAX7RHT561K | CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.00056uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | KOA Speer Electronics Inc | MR045C561KTATR2 vs LCAX7RHT561K |