Datasheets
MR045C124JTTTRX by: Kyocera AVX Components

Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.12uF, Through Hole Mount, RADIAL LEADED

Part Details for MR045C124JTTTRX by Kyocera AVX Components

Overview of MR045C124JTTTRX by Kyocera AVX Components

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for MR045C124JTTTRX

MR045C124JTTTRX CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MR045C124JTTTRX Part Data Attributes

MR045C124JTTTRX Kyocera AVX Components
Buy Now Datasheet
Compare Parts:
MR045C124JTTTRX Kyocera AVX Components Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.12uF, Through Hole Mount, RADIAL LEADED
Part Life Cycle Code Active
Ihs Manufacturer AVX CORP
Package Description ,
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.24.00.60
Capacitance 0.12 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
JESD-609 Code e0
Mounting Feature THROUGH HOLE MOUNT
Multilayer Yes
Negative Tolerance 5%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Shape RECTANGULAR PACKAGE
Packing Method TR, 14 INCH
Positive Tolerance 5%
Rated (DC) Voltage (URdc) 50 V
Surface Mount NO
Temperature Characteristics Code X7R
Temperature Coefficient 15% ppm/°C
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Shape WIRE

Alternate Parts for MR045C124JTTTRX

This table gives cross-reference parts and alternative options found for MR045C124JTTTRX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MR045C124JTTTRX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MR045C124JTTTR1 Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.12uF, Through Hole Mount, RADIAL LEADED Kyocera AVX Components MR045C124JTTTRX vs MR045C124JTTTR1
MR045C124JTTTR2 Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.12uF, Through Hole Mount, RADIAL LEADED Kyocera AVX Components MR045C124JTTTRX vs MR045C124JTTTR2
MR045C124JTATRX Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.12uF, Through Hole Mount, RADIAL LEADED Kyocera AVX Components MR045C124JTTTRX vs MR045C124JTATRX
LCBX7RHT124J CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.12uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT KOA Speer Electronics Inc MR045C124JTTTRX vs LCBX7RHT124J
LCBX7RHTR124J CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.12uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT KOA Speer Electronics Inc MR045C124JTTTRX vs LCBX7RHTR124J

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MR045C124JTTTRX by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MR045C124JTTTRX by Kyocera AVX Components

Select Manufacturer
Which Manufacturer of MR045C124JTTTRX would you like to use for your alert(s)?
  • Please alert me when MR045C124JTTTRX inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MR045C124JTTTRX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MR045C124JTTTRX to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MR045C124JTTTRX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MR045C124JTTTRX.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MR045C124JTTTRX by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: