Part Details for MR045A331JTTTR1 by Kyocera AVX Components
Overview of MR045A331JTTTR1 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MR045A331JTTTR1
MR045A331JTTTR1 CAD Models
MR045A331JTTTR1 Part Data Attributes
|
MR045A331JTTTR1
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
MR045A331JTTTR1
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00033uF, Through Hole Mount, RADIAL LEADED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Capacitance | 0.00033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e0 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, 14 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE |
Alternate Parts for MR045A331JTTTR1
This table gives cross-reference parts and alternative options found for MR045A331JTTTR1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MR045A331JTTTR1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C317C331J5G5CA7301 | CAPACITOR, CERAMIC, 50V, C0G, 0.00033uF, THROUGH HOLE MOUNT, RADIAL LEADED | KEMET Corporation | MR045A331JTTTR1 vs C317C331J5G5CA7301 |
C322C331J5G5CA7301 | CAPACITOR, CERAMIC, 50V, C0G, 0.00033uF, THROUGH HOLE MOUNT, RADIAL LEADED | KEMET Corporation | MR045A331JTTTR1 vs C322C331J5G5CA7301 |
MR045A331JTT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00033uF, Through Hole Mount, CHIP | Kyocera AVX Components | MR045A331JTTTR1 vs MR045A331JTT |
B37979G5331J054 | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.00033uF, THROUGH HOLE MOUNT, RADIAL LEADED | TDK Epcos | MR045A331JTTTR1 vs B37979G5331J054 |
MR045A331JTATR2 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00033uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | MR045A331JTTTR1 vs MR045A331JTATR2 |
RPE110C0G331J050V | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00033uF, Through Hole Mount, RADIAL LEADED | Murata Manufacturing Co Ltd | MR045A331JTTTR1 vs RPE110C0G331J050V |
MR045A331JTATRX | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00033uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | MR045A331JTTTR1 vs MR045A331JTATRX |
B37979G5331J000 | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.00033uF, THROUGH HOLE MOUNT, RADIAL LEADED | TDK Epcos | MR045A331JTTTR1 vs B37979G5331J000 |
LCANPOHTR331J | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.00033uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | KOA Speer Electronics Inc | MR045A331JTTTR1 vs LCANPOHTR331J |
B37979N5331J054 | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.00033uF, THROUGH HOLE MOUNT, RADIAL LEADED | TDK Epcos | MR045A331JTTTR1 vs B37979N5331J054 |