MR045A150JTTTR1
Kyocera AVX Components
Description: Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000015uF, Through Hole Mount, RADIAL LEADED

Overview of MR045A150JTTTR1 by Kyocera AVX Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for MR045A150JTTTR1 by Kyocera AVX Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MR045A150JTTTR1 by Kyocera AVX Components

MR045A150JTTTR1
Kyocera AVX Components
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
AVX CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.60
Capacitance
0.000015 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Mounting Feature
THROUGH HOLE MOUNT
Multilayer
Yes
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Packing Method
TR, 14 INCH
Positive Tolerance
5%
Rated (DC) Voltage (URdc)
50 V
Surface Mount
NO
Temperature Characteristics Code
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
Terminal Shape
WIRE
Want to compare parts?
  1. MR045A150JTTTR1
    Kyocera AVX Components
    Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000015uF, Through Hole Mount, RADIAL LEADED
    VS

Alternate Parts for MR045A150JTTTR1

This table gives cross-reference parts and alternative options found for MR045A150JTTTR1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MR045A150JTTTR1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MR045A150JTTTRX Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000015uF, Through Hole Mount, RADIAL LEADED Kyocera AVX Components MR045A150JTTTR1 vs MR045A150JTTTRX
MR045A150JTT Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000015uF, Through Hole Mount, CHIP Kyocera AVX Components MR045A150JTTTR1 vs MR045A150JTT
CR051BC0G150J500B Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000015uF, Through Hole Mount, RADIAL LEADED Samwha Electronics MR045A150JTTTR1 vs CR051BC0G150J500B
C315C150J5G5CA7303 CAPACITOR, CERAMIC, 50V, C0G, 0.000015uF, THROUGH HOLE MOUNT, RADIAL LEADED KEMET Corporation MR045A150JTTTR1 vs C315C150J5G5CA7303
SR155A150JARTR2 Multilayer Ceramic Capacitors (MLCC) - Leaded 50volts 15pF 5% Kyocera AVX Components MR045A150JTTTR1 vs SR155A150JARTR2
RPE132C0G150J050VA Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000015uF, Through Hole Mount, RADIAL LEADED Murata Manufacturing Co Ltd MR045A150JTTTR1 vs RPE132C0G150J050VA
SR155A150JAATR1 Ceramic Capacitor, Multilayer, Ceramic, 50V, NP0, -/+30ppm/Cel TC, 0.000015uF, 1510 Kyocera AVX Components MR045A150JTTTR1 vs SR155A150JAATR1
RPE110C0G150J050V Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000015uF, Through Hole Mount, RADIAL LEADED Murata Manufacturing Co Ltd MR045A150JTTTR1 vs RPE110C0G150J050V
MR045A150JTATR1 Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000015uF, Through Hole Mount, RADIAL LEADED Kyocera AVX Components MR045A150JTTTR1 vs MR045A150JTATR1
MR045A150JA-R Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000015uF, Through Hole Mount, RADIAL LEADED Kyocera AVX Components MR045A150JTTTR1 vs MR045A150JA-R

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MR045A150JTTTR1 by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MR045A150JTTTR1 by Kyocera AVX Components

Select Manufacturer
Which Manufacturer of MR045A150JTTTR1 would you like to use for your alert(s)?
  • Please alert me when MR045A150JTTTR1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MR045A150JTTTR1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MR045A150JTTTR1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MR045A150JTTTR1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MR045A150JTTTR1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MR045A150JTTTR1 by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: