Part Details for MR042C122MTTTR1 by Kyocera AVX Components
Overview of MR042C122MTTTR1 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MR042C122MTTTR1
MR042C122MTTTR1 CAD Models
MR042C122MTTTR1 Part Data Attributes
|
MR042C122MTTTR1
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
MR042C122MTTTR1
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 200V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0012uF, Through Hole Mount, RADIAL LEADED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Capacitance | 0.0012 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e0 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, 14 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 200 V | |
Surface Mount | NO | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE |
Alternate Parts for MR042C122MTTTR1
This table gives cross-reference parts and alternative options found for MR042C122MTTTR1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MR042C122MTTTR1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MR042C122MTT | Ceramic Capacitor, Multilayer, Ceramic, 200V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0012uF, Through Hole Mount, CHIP | Kyocera AVX Components | MR042C122MTTTR1 vs MR042C122MTT |
VK30BY122MCRCECC | CAPACITOR, CERAMIC, 200V, X7R, 0.0012uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Charcroft Electronics Ltd | MR042C122MTTTR1 vs VK30BY122MCRCECC |
VK30BY122MC | CAPACITOR, CERAMIC, 200V, X7R, 0.0012uF, THROUGH HOLE MOUNT, RADIAL LEADED | Charcroft Electronics Ltd | MR042C122MTTTR1 vs VK30BY122MC |
M22R122M2-FTR | Ceramic Capacitor, Multilayer, Ceramic, 200V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0012uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | MR042C122MTTTR1 vs M22R122M2-FTR |
C321C122M2R5CA | CAPACITOR, CERAMIC, MULTILAYER, 200V, X7R, 0.0012uF, THROUGH HOLE MOUNT, RADIAL LEADED | KEMET Corporation | MR042C122MTTTR1 vs C321C122M2R5CA |
VK30BY122MCCECC | CAPACITOR, CERAMIC, 200V, X7R, 0.0012uF, THROUGH HOLE MOUNT, RADIAL LEADED | Charcroft Electronics Ltd | MR042C122MTTTR1 vs VK30BY122MCCECC |
VK30BY122MCN024 | CAPACITOR, CERAMIC, 200V, X7R, 0.0012uF, THROUGH HOLE MOUNT, RADIAL LEADED | Charcroft Electronics Ltd | MR042C122MTTTR1 vs VK30BY122MCN024 |
VK30BY122MCRF002 | CAPACITOR, CERAMIC, 200V, X7R, 0.0012uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Charcroft Electronics Ltd | MR042C122MTTTR1 vs VK30BY122MCRF002 |
M20R122M2-FTA | Ceramic Capacitor, Multilayer, Ceramic, 200V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0012uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | MR042C122MTTTR1 vs M20R122M2-FTA |
VK30BY122MCF002 | CAPACITOR, CERAMIC, 200V, X7R, 0.0012uF, THROUGH HOLE MOUNT, RADIAL LEADED | Charcroft Electronics Ltd | MR042C122MTTTR1 vs VK30BY122MCF002 |