Part Details for MR042C101MTATR2 by Kyocera AVX Components
Overview of MR042C101MTATR2 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MR042C101MTATR2
MR042C101MTATR2 CAD Models
MR042C101MTATR2 Part Data Attributes
|
MR042C101MTATR2
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
MR042C101MTATR2
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 200V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0001uF, Through Hole Mount, RADIAL LEADED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Capacitance | 0.0001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e0 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, 14 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 200 V | |
Surface Mount | NO | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE |
Alternate Parts for MR042C101MTATR2
This table gives cross-reference parts and alternative options found for MR042C101MTATR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MR042C101MTATR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VK20BY101MCRCECC | CAPACITOR, CERAMIC, 200V, X7R, 0.0001uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Charcroft Electronics Ltd | MR042C101MTATR2 vs VK20BY101MCRCECC |
VK21BY101MCR | CAPACITOR, CERAMIC, 200V, X7R, 0.0001uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Charcroft Electronics Ltd | MR042C101MTATR2 vs VK21BY101MCR |
MR042C101MTT | Ceramic Capacitor, Multilayer, Ceramic, 200V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0001uF, Through Hole Mount, CHIP | Kyocera AVX Components | MR042C101MTATR2 vs MR042C101MTT |
C321C101M2R5CA | CAPACITOR, CERAMIC, MULTILAYER, 200V, X7R, 0.0001uF, THROUGH HOLE MOUNT, RADIAL LEADED | KEMET Corporation | MR042C101MTATR2 vs C321C101M2R5CA |
C056T101M2X5CRV | Ceramic Capacitor, Multilayer, Ceramic, 200V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0001uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MR042C101MTATR2 vs C056T101M2X5CRV |
8121M2000101MX | Ceramic Capacitor, Multilayer, Ceramic, 200V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0001uF, Through Hole Mount, RADIAL LEADED | Knowles Capacitors | MR042C101MTATR2 vs 8121M2000101MX |
C052C101M2R5CA7200 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0001uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MR042C101MTATR2 vs C052C101M2R5CA7200 |
C056T101M2X5CSV | Ceramic Capacitor, Multilayer, Ceramic, 200V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0001uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MR042C101MTATR2 vs C056T101M2X5CSV |
VK20BY101MCF002 | CAPACITOR, CERAMIC, 200V, X7R, 0.0001uF, THROUGH HOLE MOUNT, RADIAL LEADED | Charcroft Electronics Ltd | MR042C101MTATR2 vs VK20BY101MCF002 |
MR042C101MTATRX | Ceramic Capacitor, Multilayer, Ceramic, 200V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0001uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | MR042C101MTATR2 vs MR042C101MTATRX |