Part Details for MR042A561DTATR1 by Kyocera AVX Components
Overview of MR042A561DTATR1 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MR042A561DTATR1
MR042A561DTATR1 CAD Models
MR042A561DTATR1 Part Data Attributes
|
MR042A561DTATR1
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
MR042A561DTATR1
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 200V, 0.09% +Tol, 0.09% -Tol, C0G, 30ppm/Cel TC, 0.00056uF, Through Hole Mount, RADIAL LEADED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Capacitance | 0.00056 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e0 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 0.09% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, 14 INCH | |
Positive Tolerance | 0.09% | |
Rated (DC) Voltage (URdc) | 200 V | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE |
Alternate Parts for MR042A561DTATR1
This table gives cross-reference parts and alternative options found for MR042A561DTATR1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MR042A561DTATR1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MR052A561DTTTR2 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 0.09% +Tol, 0.09% -Tol, C0G, 30ppm/Cel TC, 0.00056uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | MR042A561DTATR1 vs MR052A561DTTTR2 |
MR042A561DAATRX | Ceramic Capacitor, Multilayer, Ceramic, 200V, 0.09% +Tol, 0.09% -Tol, C0G, 30ppm/Cel TC, 0.00056uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | MR042A561DTATR1 vs MR042A561DAATRX |
MR052A561DTA | Ceramic Capacitor, Multilayer, Ceramic, 200V, 0.09% +Tol, 0.09% -Tol, C0G, 30ppm/Cel TC, 0.00056uF, Through Hole Mount, CHIP | Kyocera AVX Components | MR042A561DTATR1 vs MR052A561DTA |
MR052A561DAR | Ceramic Capacitor, Multilayer, Ceramic, 200V, 0.09% +Tol, 0.09% -Tol, C0G, 30ppm/Cel TC, 0.00056uF, Through Hole Mount, CHIP, ROHS COMPLIANT | Kyocera AVX Components | MR042A561DTATR1 vs MR052A561DAR |
MR052A561DATTR1 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 0.09% +Tol, 0.09% -Tol, C0G, 30ppm/Cel TC, 0.00056uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | MR042A561DTATR1 vs MR052A561DATTR1 |
MR052A561DTATR2 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 0.09% +Tol, 0.09% -Tol, C0G, 30ppm/Cel TC, 0.00056uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | MR042A561DTATR1 vs MR052A561DTATR2 |
MR042A561DATTR2 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 0.09% +Tol, 0.09% -Tol, C0G, 30ppm/Cel TC, 0.00056uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | MR042A561DTATR1 vs MR042A561DATTR2 |
VK30BA561DCCECC | CAPACITOR, CERAMIC, 200V, C0G, 0.00056uF, THROUGH HOLE MOUNT, RADIAL LEADED | Charcroft Electronics Ltd | MR042A561DTATR1 vs VK30BA561DCCECC |
MR052A561DTATR1 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 0.09% +Tol, 0.09% -Tol, C0G, 30ppm/Cel TC, 0.00056uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | MR042A561DTATR1 vs MR052A561DTATR1 |
MR042A561DAR | Ceramic Capacitor, Multilayer, Ceramic, 200V, 0.09% +Tol, 0.09% -Tol, C0G, 30ppm/Cel TC, 0.00056uF, Through Hole Mount, CHIP, ROHS COMPLIANT | Kyocera AVX Components | MR042A561DTATR1 vs MR042A561DAR |