Part Details for MR042A150JTTTR1 by Kyocera AVX Components
Overview of MR042A150JTTTR1 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MR042A150JTTTR1
MR042A150JTTTR1 CAD Models
MR042A150JTTTR1 Part Data Attributes
|
MR042A150JTTTR1
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
MR042A150JTTTR1
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000015uF, Through Hole Mount, RADIAL LEADED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Capacitance | 0.000015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e0 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, 14 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 200 V | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE |
Alternate Parts for MR042A150JTTTR1
This table gives cross-reference parts and alternative options found for MR042A150JTTTR1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MR042A150JTTTR1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C056G150J2G5CRV | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000015uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MR042A150JTTTR1 vs C056G150J2G5CRV |
C315C150J2G5CA-TR | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000015uF, Through Hole Mount, RADIAL LADED | KEMET Corporation | MR042A150JTTTR1 vs C315C150J2G5CA-TR |
LCANPOJTR150J | CAPACITOR, CERAMIC, MULTILAYER, 200V, C0G, 0.000015uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | KOA Speer Electronics Inc | MR042A150JTTTR1 vs LCANPOJTR150J |
NCM21NPO150J200 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000015uF, Through Hole Mount, RADIAL LEADED | NIC Components Corp | MR042A150JTTTR1 vs NCM21NPO150J200 |
C326C150J2G5CA7301 | CAPACITOR, CERAMIC, 200V, C0G, 0.000015uF, THROUGH HOLE MOUNT, RADIAL LEADED | KEMET Corporation | MR042A150JTTTR1 vs C326C150J2G5CA7301 |
LCCNPOJTR150J | CAPACITOR, CERAMIC, MULTILAYER, 200V, C0G, 0.000015uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | KOA Speer Electronics Inc | MR042A150JTTTR1 vs LCCNPOJTR150J |
C056G150J2G5CAV | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000015uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MR042A150JTTTR1 vs C056G150J2G5CAV |
MR042A150JTTTRX | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000015uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | MR042A150JTTTR1 vs MR042A150JTTTRX |
VK20BA150JCCECC | CAPACITOR, CERAMIC, 200V, C0G, 0.000015uF, THROUGH HOLE MOUNT, RADIAL LEADED | Charcroft Electronics Ltd | MR042A150JTTTR1 vs VK20BA150JCCECC |
M22G150J2-FTA | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000015uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | MR042A150JTTTR1 vs M22G150J2-FTA |