Part Details for MR041C681JTATR2 by Kyocera AVX Components
Overview of MR041C681JTATR2 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MR041C681JTATR2
MR041C681JTATR2 CAD Models
MR041C681JTATR2 Part Data Attributes
|
MR041C681JTATR2
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
MR041C681JTATR2
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.00068uF, Through Hole Mount, RADIAL LEADED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Capacitance | 0.00068 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e0 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, 14 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE |
Alternate Parts for MR041C681JTATR2
This table gives cross-reference parts and alternative options found for MR041C681JTATR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MR041C681JTATR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VK20BY681JBR | CAPACITOR, CERAMIC, 100V, X7R, 0.00068uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Charcroft Electronics Ltd | MR041C681JTATR2 vs VK20BY681JBR |
VK21BY681JB | CAPACITOR, CERAMIC, 100V, X7R, 0.00068uF, THROUGH HOLE MOUNT, RADIAL LEADED | Charcroft Electronics Ltd | MR041C681JTATR2 vs VK21BY681JB |
VK21BY681JBR | CAPACITOR, CERAMIC, 100V, X7R, 0.00068uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Charcroft Electronics Ltd | MR041C681JTATR2 vs VK21BY681JBR |
MR041C681JTT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.00068uF, Through Hole Mount, CHIP | Kyocera AVX Components | MR041C681JTATR2 vs MR041C681JTT |
MR041C681JTTTR2 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.00068uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | MR041C681JTATR2 vs MR041C681JTTTR2 |
MR041C681JTATR1 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.00068uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | MR041C681JTATR2 vs MR041C681JTATR1 |
MR041C681JTTTRX | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.00068uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | MR041C681JTATR2 vs MR041C681JTTTRX |
MR041C681JTTTR1 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.00068uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | MR041C681JTATR2 vs MR041C681JTTTR1 |
LCAX7RITR681J | CAPACITOR, CERAMIC, MULTILAYER, 100V, X7R, 0.00068uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | KOA Speer Electronics Inc | MR041C681JTATR2 vs LCAX7RITR681J |
LCAX7RIT681J | CAPACITOR, CERAMIC, MULTILAYER, 100V, X7R, 0.00068uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | KOA Speer Electronics Inc | MR041C681JTATR2 vs LCAX7RIT681J |