Part Details for MR041C223KTATR2 by Kyocera AVX Components
Overview of MR041C223KTATR2 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MR041C223KTATR2
MR041C223KTATR2 CAD Models
MR041C223KTATR2 Part Data Attributes
|
MR041C223KTATR2
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
MR041C223KTATR2
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Through Hole Mount, RADIAL LEADED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Capacitance | 0.022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e0 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, 14 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE |
Alternate Parts for MR041C223KTATR2
This table gives cross-reference parts and alternative options found for MR041C223KTATR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MR041C223KTATR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C066K223K1X5CPV | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MR041C223KTATR2 vs C066K223K1X5CPV |
B37987M1223K054 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Through Hole Mount, RADIAL LEADED | TDK Epcos | MR041C223KTATR2 vs B37987M1223K054 |
B37987F1223K051 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Through Hole Mount, RADIAL LEADED | TDK Epcos | MR041C223KTATR2 vs B37987F1223K051 |
C066T223K1X5CSV | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MR041C223KTATR2 vs C066T223K1X5CSV |
C321C223K1R5CA | CAPACITOR, CERAMIC, MULTILAYER, 100V, X7R, 0.022uF, THROUGH HOLE MOUNT, RADIAL LEADED | KEMET Corporation | MR041C223KTATR2 vs C321C223K1R5CA |
C066T223K1X5CRV | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MR041C223KTATR2 vs C066T223K1X5CRV |
C066K223K1X5CAV | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MR041C223KTATR2 vs C066K223K1X5CAV |
B37987F1223K000 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Through Hole Mount, RADIAL LEADED | TDK Epcos | MR041C223KTATR2 vs B37987F1223K000 |
C327C223K1R5CA7301 | CAPACITOR, CERAMIC, MULTILAYER, 100V, X7R, 0.022uF, THROUGH HOLE MOUNT, RADIAL LEADED | KEMET Corporation | MR041C223KTATR2 vs C327C223K1R5CA7301 |
C066T223K1X5CPV | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MR041C223KTATR2 vs C066T223K1X5CPV |