Part Details for MR041A561DAR by Kyocera AVX Components
Overview of MR041A561DAR by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MR041A561DAR
MR041A561DAR CAD Models
MR041A561DAR Part Data Attributes
|
MR041A561DAR
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
MR041A561DAR
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 100V, 0.09% +Tol, 0.09% -Tol, C0G, 30ppm/Cel TC, 0.00056uF, Through Hole Mount, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.00056 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 0.09% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | AMMO PACK; BULK; TR, 14 INCH | |
Positive Tolerance | 0.09% | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE |
Alternate Parts for MR041A561DAR
This table gives cross-reference parts and alternative options found for MR041A561DAR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MR041A561DAR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VK21BA561DBF002 | CAPACITOR, CERAMIC, 100V, C0G, 0.00056uF, THROUGH HOLE MOUNT, RADIAL LEADED | Charcroft Electronics Ltd | MR041A561DAR vs VK21BA561DBF002 |
MR051A561DAT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 0.09% +Tol, 0.09% -Tol, C0G, 30ppm/Cel TC, 0.00056uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | MR041A561DAR vs MR051A561DAT |
MR051A561DATTR2 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 0.09% +Tol, 0.09% -Tol, C0G, 30ppm/Cel TC, 0.00056uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | MR041A561DAR vs MR051A561DATTR2 |
MR041A561DTA | Ceramic Capacitor, Multilayer, Ceramic, 100V, 0.09% +Tol, 0.09% -Tol, C0G, 30ppm/Cel TC, 0.00056uF, Through Hole Mount, CHIP | Kyocera AVX Components | MR041A561DAR vs MR041A561DTA |
MR041A561DTT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 0.09% +Tol, 0.09% -Tol, C0G, 30ppm/Cel TC, 0.00056uF, Through Hole Mount, CHIP | Kyocera AVX Components | MR041A561DAR vs MR041A561DTT |
MR051A561DAATRX | Ceramic Capacitor, Multilayer, Ceramic, 100V, 0.09% +Tol, 0.09% -Tol, C0G, 30ppm/Cel TC, 0.00056uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | MR041A561DAR vs MR051A561DAATRX |
MR051A561DAR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 0.09% +Tol, 0.09% -Tol, C0G, 30ppm/Cel TC, 0.00056uF, Through Hole Mount, CHIP, ROHS COMPLIANT | Kyocera AVX Components | MR041A561DAR vs MR051A561DAR |
MR041A561DAT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 0.09% +Tol, 0.09% -Tol, C0G, 30ppm/Cel TC, 0.00056uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | MR041A561DAR vs MR041A561DAT |
MR041A561DTATRX | Ceramic Capacitor, Multilayer, Ceramic, 100V, 0.09% +Tol, 0.09% -Tol, C0G, 30ppm/Cel TC, 0.00056uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | MR041A561DAR vs MR041A561DTATRX |
MR051A561DTA | Ceramic Capacitor, Multilayer, Ceramic, 100V, 0.09% +Tol, 0.09% -Tol, C0G, 30ppm/Cel TC, 0.00056uF, Through Hole Mount, CHIP | Kyocera AVX Components | MR041A561DAR vs MR051A561DTA |