Part Details for MR041A331GA-R by Kyocera AVX Components
Overview of MR041A331GA-R by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MR041A331GA-R
MR041A331GA-R CAD Models
MR041A331GA-R Part Data Attributes
|
MR041A331GA-R
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
MR041A331GA-R
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 100V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.00033uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Capacitance | 0.00033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE |
Alternate Parts for MR041A331GA-R
This table gives cross-reference parts and alternative options found for MR041A331GA-R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MR041A331GA-R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MR041A331GTTTR1 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.00033uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | MR041A331GA-R vs MR041A331GTTTR1 |
VK20BA331GB | CAPACITOR, CERAMIC, 100V, C0G, 0.00033uF, THROUGH HOLE MOUNT, RADIAL LEADED | Charcroft Electronics Ltd | MR041A331GA-R vs VK20BA331GB |
LCCNPOIT331G | CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.00033uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | KOA Speer Electronics Inc | MR041A331GA-R vs LCCNPOIT331G |
MR041A331GTATR1 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.00033uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | MR041A331GA-R vs MR041A331GTATR1 |
VK21BA331GBR | CAPACITOR, CERAMIC, 100V, C0G, 0.00033uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Charcroft Electronics Ltd | MR041A331GA-R vs VK21BA331GBR |
MR041A331GTTTRX | Ceramic Capacitor, Multilayer, Ceramic, 100V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.00033uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | MR041A331GA-R vs MR041A331GTTTRX |
MR041A331GTATR2 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.00033uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | MR041A331GA-R vs MR041A331GTATR2 |
VK30BA331GB | CAPACITOR, CERAMIC, 100V, C0G, 0.00033uF, THROUGH HOLE MOUNT, RADIAL LEADED | Charcroft Electronics Ltd | MR041A331GA-R vs VK30BA331GB |
MR041A331GTT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.00033uF, Through Hole Mount, CHIP | Kyocera AVX Components | MR041A331GA-R vs MR041A331GTT |
VK30BA331GBR | CAPACITOR, CERAMIC, 100V, C0G, 0.00033uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Charcroft Electronics Ltd | MR041A331GA-R vs VK30BA331GBR |