Part Details for MR041A182KTT by Kyocera AVX Components
Overview of MR041A182KTT by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MR041A182KTT
MR041A182KTT CAD Models
MR041A182KTT Part Data Attributes
|
MR041A182KTT
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
MR041A182KTT
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.0018uF, Through Hole Mount, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0018 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e0 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE |
Alternate Parts for MR041A182KTT
This table gives cross-reference parts and alternative options found for MR041A182KTT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MR041A182KTT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M20G182K1-FTA | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.0018uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | MR041A182KTT vs M20G182K1-FTA |
M22G182K1-FTR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.0018uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | MR041A182KTT vs M22G182K1-FTR |
VK30BA182KB | CAPACITOR, CERAMIC, 100V, C0G, 0.0018uF, THROUGH HOLE MOUNT, RADIAL LEADED | Charcroft Electronics Ltd | MR041A182KTT vs VK30BA182KB |
C320C182K1G5CA7303 | CAPACITOR, CERAMIC, 100V, C0G, 0.0018uF, THROUGH HOLE MOUNT, RADIAL LEADED | KEMET Corporation | MR041A182KTT vs C320C182K1G5CA7303 |
MR041A182KTATRX | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.0018uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | MR041A182KTT vs MR041A182KTATRX |
C052C182K1G5CA7200 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.0018uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MR041A182KTT vs C052C182K1G5CA7200 |
VK20BA182KB | CAPACITOR, CERAMIC, 100V, C0G, 0.0018uF, THROUGH HOLE MOUNT, RADIAL LEADED | Charcroft Electronics Ltd | MR041A182KTT vs VK20BA182KB |
VK30BA182KBF002 | CAPACITOR, CERAMIC, 100V, C0G, 0.0018uF, THROUGH HOLE MOUNT, RADIAL LEADED | Charcroft Electronics Ltd | MR041A182KTT vs VK30BA182KBF002 |
TCE13LCG1800PF10%100V | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.0018uF, Through Hole Mount, RADIAL LEADED | EXXELIA Group | MR041A182KTT vs TCE13LCG1800PF10%100V |
LCCNPOIT182K | CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.0018uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | KOA Speer Electronics Inc | MR041A182KTT vs LCCNPOIT182K |