There are no models available for this part yet.
Overview of MR041A101JTTTR2 by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for MR041A101JTTTR2 by Kyocera AVX Components
Part Data Attributes for MR041A101JTTTR2 by Kyocera AVX Components
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AVX CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.60
|
Capacitance
|
0.0001 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
5%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Packing Method
|
TR, 14 INCH
|
Positive Tolerance
|
5%
|
Rated (DC) Voltage (URdc)
|
100 V
|
Surface Mount
|
NO
|
Temperature Characteristics Code
|
C0G
|
Temperature Coefficient
|
30ppm/Cel ppm/°C
|
Terminal Shape
|
WIRE
|
Alternate Parts for MR041A101JTTTR2
This table gives cross-reference parts and alternative options found for MR041A101JTTTR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MR041A101JTTTR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VK21BA101JBRF002 | CAPACITOR, CERAMIC, 100V, C0G, 0.0001uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Charcroft Electronics Ltd | MR041A101JTTTR2 vs VK21BA101JBRF002 |
B37979G1101J054 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Through Hole Mount, RADIAL LEADED | TDK Epcos | MR041A101JTTTR2 vs B37979G1101J054 |
TCE13LCG100PF5%100V | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Through Hole Mount, RADIAL LEADED | EXXELIA Group | MR041A101JTTTR2 vs TCE13LCG100PF5%100V |
RPE122C0G101J100V | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Through Hole Mount, RADIAL LEADED | Murata Manufacturing Co Ltd | MR041A101JTTTR2 vs RPE122C0G101J100V |
C316C101J1G5CA7301 | CAPACITOR, CERAMIC, 100V, C0G, 0.0001uF, THROUGH HOLE MOUNT, RADIAL LEADED | KEMET Corporation | MR041A101JTTTR2 vs C316C101J1G5CA7301 |
MR041A101JTATRX | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | MR041A101JTTTR2 vs MR041A101JTATRX |
VK20BA101JBR | CAPACITOR, CERAMIC, 100V, C0G, 0.0001uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Charcroft Electronics Ltd | MR041A101JTTTR2 vs VK20BA101JBR |
VK21BA101JBRCECC | CAPACITOR, CERAMIC, 100V, C0G, 0.0001uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Charcroft Electronics Ltd | MR041A101JTTTR2 vs VK21BA101JBRCECC |
VK20BA101JBRN023 | CAPACITOR, CERAMIC, 100V, C0G, 0.0001uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Charcroft Electronics Ltd | MR041A101JTTTR2 vs VK20BA101JBRN023 |
VK30BA101JBRF002 | CAPACITOR, CERAMIC, 100V, C0G, 0.0001uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Charcroft Electronics Ltd | MR041A101JTTTR2 vs VK30BA101JBRF002 |