Part Details for MR041A101FTATR1 by Kyocera AVX Components
Overview of MR041A101FTATR1 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MR041A101FTATR1
MR041A101FTATR1 CAD Models
MR041A101FTATR1 Part Data Attributes
|
MR041A101FTATR1
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
MR041A101FTATR1
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Through Hole Mount, RADIAL LEADED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Capacitance | 0.0001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e0 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, 14 INCH | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE |
Alternate Parts for MR041A101FTATR1
This table gives cross-reference parts and alternative options found for MR041A101FTATR1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MR041A101FTATR1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VK20BA101FBR | CAPACITOR, CERAMIC, 100V, C0G, 0.0001uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Charcroft Electronics Ltd | MR041A101FTATR1 vs VK20BA101FBR |
VK21BA101FBF002 | CAPACITOR, CERAMIC, 100V, C0G, 0.0001uF, THROUGH HOLE MOUNT, RADIAL LEADED | Charcroft Electronics Ltd | MR041A101FTATR1 vs VK21BA101FBF002 |
VK21BA101FBRF002 | CAPACITOR, CERAMIC, 100V, C0G, 0.0001uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Charcroft Electronics Ltd | MR041A101FTATR1 vs VK21BA101FBRF002 |
VK30BA101FBF002 | CAPACITOR, CERAMIC, 100V, C0G, 0.0001uF, THROUGH HOLE MOUNT, RADIAL LEADED | Charcroft Electronics Ltd | MR041A101FTATR1 vs VK30BA101FBF002 |
VK20BA101FBF002 | CAPACITOR, CERAMIC, 100V, C0G, 0.0001uF, THROUGH HOLE MOUNT, RADIAL LEADED | Charcroft Electronics Ltd | MR041A101FTATR1 vs VK20BA101FBF002 |
VK20BA101FBRF002 | CAPACITOR, CERAMIC, 100V, C0G, 0.0001uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Charcroft Electronics Ltd | MR041A101FTATR1 vs VK20BA101FBRF002 |
VK30BA101FBR | CAPACITOR, CERAMIC, 100V, C0G, 0.0001uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Charcroft Electronics Ltd | MR041A101FTATR1 vs VK30BA101FBR |
MR041A101FTTTR2 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | MR041A101FTATR1 vs MR041A101FTTTR2 |