Part Details for MR03 by Methode Electronics Inc
Overview of MR03 by Methode Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Part Details for MR03
MR03 CAD Models
MR03 Part Data Attributes
|
MR03
Methode Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
MR03
Methode Electronics Inc
RF Connector Adapter, RCA-PAL, Male-Female
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | METHODE ELECTRONICS INC | |
Reach Compliance Code | unknown | |
Adapter Style | RCA-PAL | |
Connector Type | RF CONNECTOR ADAPTER | |
Contact Gender | MALE-FEMALE | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Option | GENERAL PURPOSE | |
Panel Mount | NO |