Part Details for MR02X39R0FAL by Walsin Technology Corporation
Overview of MR02X39R0FAL by Walsin Technology Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MR02X39R0FAL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1292-MR02X39R0FALTR-ND
|
DigiKey | RES 39 OHM 1% 0201 Min Qty: 15000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0047 | Buy Now |
DISTI #
791-MR02X39R0FAL
|
Mouser Electronics | Thick Film Resistors - SMD 39 Ohms 25 V 50 mW 1 % 0201 200 PPM / C AEC-Q200 RoHS: Compliant | 0 |
|
$0.0030 / $0.1000 | Order Now |
Part Details for MR02X39R0FAL
MR02X39R0FAL CAD Models
MR02X39R0FAL Part Data Attributes
|
MR02X39R0FAL
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
MR02X39R0FAL
Walsin Technology Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 39ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.23 mm | |
Package Length | 0.6 mm | |
Package Style | SMT | |
Package Width | 0.3 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 39 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0201 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 25 V |
Alternate Parts for MR02X39R0FAL
This table gives cross-reference parts and alternative options found for MR02X39R0FAL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MR02X39R0FAL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC0201FR-0739RP | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 39ohm, 25V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 0201, CHIP | YAGEO Corporation | MR02X39R0FAL vs RC0201FR-0739RP |
232280683909L | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 39ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | YAGEO Corporation | MR02X39R0FAL vs 232280683909L |
RC0201FR-1039R | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 39ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | YAGEO Corporation | MR02X39R0FAL vs RC0201FR-1039R |
CR2539R0F | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 39ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | MR02X39R0FAL vs CR2539R0F |
BCTS000201-39R0FTH | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 39ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Chilisin Electronics Corp | MR02X39R0FAL vs BCTS000201-39R0FTH |
RC0201FR-7C39RL | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 39ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | MR02X39R0FAL vs RC0201FR-7C39RL |
RC0201FR-1339RP | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 39ohm, 25V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 0201, CHIP | YAGEO Corporation | MR02X39R0FAL vs RC0201FR-1339RP |
MCRE000106 | RES,SMT,THICK FILM,39 OHMS,25WV,1% +/-TOL,-200,200PPM TC,0201 CASE | SPC Multicomp | MR02X39R0FAL vs MCRE000106 |
9C02017A39R0FLPF7 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 39ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0201, | YAGEO Corporation | MR02X39R0FAL vs 9C02017A39R0FLPF7 |
BCTF000201-39R0FTH | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 39ohm, 25V, 1% +/-Tol, 250ppm/Cel, Surface Mount, 0201, CHIP | Chilisin Electronics Corp | MR02X39R0FAL vs BCTF000201-39R0FTH |