There are no models available for this part yet.
Overview of MR-261-037-435-220S by AirBorn Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for MR-261-037-435-220S by AirBorn Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3937-MR-261-037-435-220S-ND
|
DigiKey | MICRO-D CONNECTOR Min Qty: 1 Lead time: 14 Weeks Container: Bag MARKETPLACE PRODUCT |
20 In Stock |
|
$725.8800 | Buy Now | |
DISTI #
479-MR26103743522S
|
Mouser Electronics | I/O Connectors CONNECTOR, M SERIES RoHS: Not Compliant | 0 |
|
$459.4800 / $470.2800 | Order Now | |
DISTI #
MR-261-037-435-220S
|
TTI | I/O Connectors CONNECTOR, M SERIES Min Qty: 4 Package Multiple: 1 Container: Each | Americas - 0 |
|
$324.3200 / $329.8900 | Buy Now | |
DISTI #
ABNMR-261-037-435-220S
|
Interstate Connecting Components | Right Angle Receptacle | 0 |
|
$162.2460 / $425.4418 | Buy Now |
CAD Models for MR-261-037-435-220S by AirBorn Inc
Part Data Attributes for MR-261-037-435-220S by AirBorn Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AIRBORN INC
|
Reach Compliance Code
|
compliant
|
Additional Feature
|
POLARIZED
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
D MICROMINIATURE CONNECTOR
|
Contact Finish Termination
|
Tin/Lead (Sn/Pb)
|
Contact Gender
|
FEMALE
|
DIN Conformance
|
NO
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulator Material
|
PLASTIC
|
JESD-609 Code
|
e0
|
MIL Conformance
|
NO
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
BOARD
|
Option
|
GENERAL PURPOSE
|
Shell Size
|
F
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
37
|
Alternate Parts for MR-261-037-435-220S
This table gives cross-reference parts and alternative options found for MR-261-037-435-220S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MR-261-037-435-220S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MM-2H2-037-213-2900 | D Microminiature Connector, 37 Contact(s), Female, 0.05 inch Pitch, Solder Terminal, #2-56 Unc, Receptacle, | AirBorn Inc | MR-261-037-435-220S vs MM-2H2-037-213-2900 |
MWDM2L-37S-4K7-72B | D Microminiature Connector, 37 Contact(s), Female, 0.05 inch Pitch, Crimp Terminal, Hole .096, | Glenair Inc | MR-261-037-435-220S vs MWDM2L-37S-4K7-72B |
MQ-222-037-2A3-0000 | D Microminiature Connector, 37 Contact(s), Female, Receptacle, ROHS COMPLIANT | AirBorn Inc | MR-261-037-435-220S vs MQ-222-037-2A3-0000 |