Part Details for MQUPT8RTR13 by Microsemi Corporation
Overview of MQUPT8RTR13 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MQUPT8RTR13
MQUPT8RTR13 CAD Models
MQUPT8RTR13 Part Data Attributes
|
MQUPT8RTR13
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
MQUPT8RTR13
Microsemi Corporation
Trans Voltage Suppressor Diode, 150W, 8V V(RWM), Unidirectional, 1 Element, Silicon, DO-216AA, PLASTIC, POWERMITE-2
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | DO-216AA | |
Package Description | R-PDSO-G1 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | LOW LEAKAGE CURRENT | |
Breakdown Voltage-Min | 9 V | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-216AA | |
JESD-30 Code | R-PDSO-G1 | |
JESD-609 Code | e0 | |
Non-rep Peak Rev Power Dis-Max | 150 W | |
Number of Elements | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 2.5 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 8 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for MQUPT8RTR13
This table gives cross-reference parts and alternative options found for MQUPT8RTR13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MQUPT8RTR13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MVUPT8RE3/TR7 | Trans Voltage Suppressor Diode, 150W, 8V V(RWM), Unidirectional, 1 Element, Silicon, DO-216AA, ROHS COMPLIANT, PLASTIC, POWERMITE-2 | Microsemi Corporation | MQUPT8RTR13 vs MVUPT8RE3/TR7 |
MQUPT8RTR7 | Trans Voltage Suppressor Diode, 150W, 8V V(RWM), Unidirectional, 1 Element, Silicon, DO-216AA, PLASTIC, POWERMITE-2 | Microsemi Corporation | MQUPT8RTR13 vs MQUPT8RTR7 |
MXUPT8RTR13 | Trans Voltage Suppressor Diode, 150W, 8V V(RWM), Unidirectional, 1 Element, Silicon, DO-216AA, PLASTIC, POWERMITE-2 | Microsemi Corporation | MQUPT8RTR13 vs MXUPT8RTR13 |
MXUPT8R | Trans Voltage Suppressor Diode, 150W, 8V V(RWM), Unidirectional, 1 Element, Silicon, DO-216AA, PLASTIC, POWERMITE-2 | Microsemi Corporation | MQUPT8RTR13 vs MXUPT8R |
MSPUPT8RE3/TR13 | Trans Voltage Suppressor Diode, 150W, 8V V(RWM), Unidirectional, 1 Element, Silicon, DO-216AA, ROHS COMPLIANT, PLASTIC, POWERMITE-2 | Microsemi Corporation | MQUPT8RTR13 vs MSPUPT8RE3/TR13 |
MVUPT8RTR7 | Trans Voltage Suppressor Diode, 150W, 8V V(RWM), Unidirectional, 1 Element, Silicon, DO-216AA, PLASTIC, POWERMITE-2 | Microsemi Corporation | MQUPT8RTR13 vs MVUPT8RTR7 |
MSPUPT8RE3/TR7 | Trans Voltage Suppressor Diode, 150W, 8V V(RWM), Unidirectional, 1 Element, Silicon, DO-216AA, ROHS COMPLIANT, PLASTIC, POWERMITE-2 | Microsemi Corporation | MQUPT8RTR13 vs MSPUPT8RE3/TR7 |
MXUPT8RTR7E3 | Trans Voltage Suppressor Diode, 150W, 8V V(RWM), Unidirectional, 1 Element, Silicon, DO-216AA, ROHS COMPLIANT, PLASTIC, POWERMITE-2 | Microsemi Corporation | MQUPT8RTR13 vs MXUPT8RTR7E3 |
MVUPT8RTR7E3 | Trans Voltage Suppressor Diode, 150W, 8V V(RWM), Unidirectional, 1 Element, Silicon, DO-216AA, ROHS COMPLIANT, PLASTIC, POWERMITE-2 | Microsemi Corporation | MQUPT8RTR13 vs MVUPT8RTR7E3 |
MVUPT8RTR13E3 | Trans Voltage Suppressor Diode, 150W, 8V V(RWM), Unidirectional, 1 Element, Silicon, DO-216AA, ROHS COMPLIANT, PLASTIC, POWERMITE-2 | Microsemi Corporation | MQUPT8RTR13 vs MVUPT8RTR13E3 |