Part Details for MQUMAF5818 by Microsemi Corporation
Overview of MQUMAF5818 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Renewable Energy
Part Details for MQUMAF5818
MQUMAF5818 CAD Models
MQUMAF5818 Part Data Attributes
|
MQUMAF5818
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
MQUMAF5818
Microsemi Corporation
Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), Silicon, PLASTIC PACKAGE-2
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Package Description | R-PDSO-N2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | FREE WHEELING DIODE, LOW POWER LOSS | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-N2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -50 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 30 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL |
Alternate Parts for MQUMAF5818
This table gives cross-reference parts and alternative options found for MQUMAF5818. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MQUMAF5818, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KLFM130-MS-H | Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), Silicon, | Formosa Microsemi Co Ltd | MQUMAF5818 vs KLFM130-MS-H |
MSS1P3U | Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, MICROSMP, 2 PIN | Vishay Intertechnologies | MQUMAF5818 vs MSS1P3U |
B120N | Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), Silicon, LEAD FREE, PLASTIC PACKAGE-2 | WEITRON INTERNATIONAL CO., LTD. | MQUMAF5818 vs B120N |
SS1030WS-T1-LF | Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), Silicon, | Won-Top Electronics Co Ltd | MQUMAF5818 vs SS1030WS-T1-LF |
RBR1LAM30ATF | Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), Silicon, | ROHM Semiconductor | MQUMAF5818 vs RBR1LAM30ATF |
B130-13-F | Rectifier Diode, | SPC Multicomp | MQUMAF5818 vs B130-13-F |
S13F4 | Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), Silicon, | Yangzhou Yangjie Electronics Co Ltd | MQUMAF5818 vs S13F4 |
SS1030FL | Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), Silicon, PLASTIC PACKAGE-2 | Promax-Johnton Electronic Corporation | MQUMAF5818 vs SS1030FL |
SDB130B | Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-2 | Kodenshi Corporation | MQUMAF5818 vs SDB130B |
KLFM130-MH1 | Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), Silicon, | Formosa Microsemi Co Ltd | MQUMAF5818 vs KLFM130-MH1 |