Part Details for MQSMCJLCE10AE3TR by Microsemi Corporation
Overview of MQSMCJLCE10AE3TR by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MQSMCJLCE10AE3TR
MQSMCJLCE10AE3TR CAD Models
MQSMCJLCE10AE3TR Part Data Attributes
|
MQSMCJLCE10AE3TR
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
MQSMCJLCE10AE3TR
Microsemi Corporation
Trans Voltage Suppressor Diode, 1500W, 10V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, PLASTIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | DO-214AB | |
Package Description | R-PDSO-C2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | TR, 7 INCH: 750 | |
Breakdown Voltage-Max | 12.3 V | |
Breakdown Voltage-Min | 11.1 V | |
Breakdown Voltage-Nom | 11.7 V | |
Clamping Voltage-Max | 17 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Not Qualified | |
Reference Standard | MIL-19500 | |
Rep Pk Reverse Voltage-Max | 10 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for MQSMCJLCE10AE3TR
This table gives cross-reference parts and alternative options found for MQSMCJLCE10AE3TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MQSMCJLCE10AE3TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SMCJ10 | Diodes Incorporated | Check for Price | Trans Voltage Suppressor Diode, 1500W, 10V V(RWM), Unidirectional, 1 Element, Silicon | MQSMCJLCE10AE3TR vs SMCJ10 |
SMCJ10A | RFE International Inc | Check for Price | Trans Voltage Suppressor Diode, 10V V(RWM), Unidirectional | MQSMCJLCE10AE3TR vs SMCJ10A |
SMCJ10A-E3/57T | Vishay Intertechnologies | $0.4330 | Trans Voltage Suppressor Diode, 1500W, 10V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, DO-214AB, SMC, 2 PIN | MQSMCJLCE10AE3TR vs SMCJ10A-E3/57T |
SMCJ10A-E3/9AT | Vishay Semiconductors | Check for Price | DIODE 1500 W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-214AB, ROHS COMPLIANT, PLASTIC, SMCJ, 2 PIN, Transient Suppressor | MQSMCJLCE10AE3TR vs SMCJ10A-E3/9AT |
SMCJ10A-W | Rectron Semiconductor | Check for Price | Trans Voltage Suppressor Diode, 1500W, 10V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC PACKAGE-2 | MQSMCJLCE10AE3TR vs SMCJ10A-W |
MXLSMCJLCE10A | Microchip Technology Inc | Check for Price | Trans Voltage Suppressor Diode, 1500W, 10V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB | MQSMCJLCE10AE3TR vs MXLSMCJLCE10A |
SMCJ10A-HRAT7 | Littelfuse Inc | $15.9118 | Trans Voltage Suppressor Diode | MQSMCJLCE10AE3TR vs SMCJ10A-HRAT7 |
SMCJ10A-HRA | Littelfuse Inc | $21.6992 | Trans Voltage Suppressor Diode | MQSMCJLCE10AE3TR vs SMCJ10A-HRA |
SMCJ10 | General Instrument Corp | Check for Price | Trans Voltage Suppressor Diode, 1500W, 10V V(RWM), Unidirectional, 1 Element, Silicon, | MQSMCJLCE10AE3TR vs SMCJ10 |