Diodes
MQSMBJ5913DE3TR
Microsemi Corporation
Description: Zener Diode, 3.3V V(Z), 1%, 1.25W, Silicon, Unidirectional, DO-214AA, PLASTIC, SMBJ, 2 PIN

Overview of MQSMBJ5913DE3TR by Microsemi Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Aerospace and Defense Energy and Power Systems Renewable Energy

CAD Models for MQSMBJ5913DE3TR by Microsemi Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MQSMBJ5913DE3TR by Microsemi Corporation

MQSMBJ5913DE3TR
Microsemi Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MICROSEMI CORP
Part Package Code
DO-214AA
Package Description
PLASTIC, SMBJ, 2 PIN
Pin Count
2
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Additional Feature
TR, 7 INCH: 750
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
JEDEC-95 Code
DO-214AA
JESD-30 Code
R-PDSO-C2
JESD-609 Code
e3
Moisture Sensitivity Level
1
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-65 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
1.25 W
Qualification Status
Not Qualified
Reference Voltage-Nom
3.3 V
Surface Mount
YES
Technology
ZENER
Terminal Finish
MATTE TIN
Terminal Form
C BEND
Terminal Position
DUAL
Voltage Tol-Max
1%
Working Test Current
113.6 mA
Want to compare parts?
  1. MQSMBJ5913DE3TR
    Microsemi Corporation
    Zener Diode, 3.3V V(Z), 1%, 1.25W, Silicon, Unidirectional, DO-214AA, PLASTIC, SMBJ, 2 PIN
    VS

Alternate Parts for MQSMBJ5913DE3TR

This table gives cross-reference parts and alternative options found for MQSMBJ5913DE3TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MQSMBJ5913DE3TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MQSMBJ5913DTR Zener Diode, 3.3V V(Z), 1%, 1.25W, Silicon, Unidirectional, DO-214AA, PLASTIC, SMBJ, 2 PIN Microsemi Corporation MQSMBJ5913DE3TR vs MQSMBJ5913DTR
MQSMBJ5913D Zener Diode, 3.3V V(Z), 1%, 1.25W, Silicon, Unidirectional, DO-214AA, PLASTIC, SMBJ, 2 PIN Microsemi Corporation MQSMBJ5913DE3TR vs MQSMBJ5913D
MVSMBJ5913DE3TR Zener Diode, 3.3V V(Z), 1%, 1.25W, Silicon, Unidirectional, DO-214AA, PLASTIC, SMBJ, 2 PIN Microsemi Corporation MQSMBJ5913DE3TR vs MVSMBJ5913DE3TR
MSPSMBJ5913DTR Zener Diode, 3.3V V(Z), 1%, 1.25W, Silicon, Unidirectional, DO-214AA, PLASTIC, SMBJ, 2 PIN Microsemi Corporation MQSMBJ5913DE3TR vs MSPSMBJ5913DTR
MXSMBJ5913DTR Zener Diode, 3.3V V(Z), 1%, 1.25W, Silicon, Unidirectional, DO-214AA, PLASTIC, SMBJ, 2 PIN Microsemi Corporation MQSMBJ5913DE3TR vs MXSMBJ5913DTR
MXSMBJ5913DE3TR Zener Diode, 3.3V V(Z), 1%, 1.25W, Silicon, Unidirectional, DO-214AA, PLASTIC, SMBJ, 2 PIN Microsemi Corporation MQSMBJ5913DE3TR vs MXSMBJ5913DE3TR
MXSMBJ5913D Zener Diode, 3.3V V(Z), 1%, 1.25W, Silicon, Unidirectional, DO-214AA, PLASTIC, SMBJ, 2 PIN Microsemi Corporation MQSMBJ5913DE3TR vs MXSMBJ5913D
MVSMBJ5913DE3 Zener Diode, 3.3V V(Z), 1%, 1.25W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN Microsemi Corporation MQSMBJ5913DE3TR vs MVSMBJ5913DE3
MXSMBJ5913DE3 Zener Diode, 3.3V V(Z), 1%, 1.25W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN Microsemi Corporation MQSMBJ5913DE3TR vs MXSMBJ5913DE3
MVSMBJ5913DTR Zener Diode, 3.3V V(Z), 1%, 1.25W, Silicon, Unidirectional, DO-214AA, PLASTIC, SMBJ, 2 PIN Microsemi Corporation MQSMBJ5913DE3TR vs MVSMBJ5913DTR
Part Number Description Manufacturer Compare
MSPHSMBJ5913DE3 Zener Diode, 3.3V V(Z), 1%, 1.56W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, PLASTIC PACKAGE-2 Microsemi Corporation MQSMBJ5913DE3TR vs MSPHSMBJ5913DE3
MVSMBJ5913DE3 Zener Diode, 3.3V V(Z), 1%, 1.25W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN Microsemi Corporation MQSMBJ5913DE3TR vs MVSMBJ5913DE3
SZN5913DSMSS Zener Diode, 3.3V V(Z), 1%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS, SMS, 2 PIN Solid State Devices Inc (SSDI) MQSMBJ5913DE3TR vs SZN5913DSMSS
MVHSMBJ5913D Zener Diode, 3.3V V(Z), 1%, 1.56W, Silicon, Unidirectional, DO-214AA, PLASTIC PACKAGE-2 Microsemi Corporation MQSMBJ5913DE3TR vs MVHSMBJ5913D
MLL5913DTR Zener Diode, 3.3V V(Z), 1%, 1.25W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, GLASS, MELF-2 Microsemi Corporation MQSMBJ5913DE3TR vs MLL5913DTR
MSPSMBG5913DE3 Zener Diode, 3.3V V(Z), 1%, 1.25W, Silicon, Unidirectional, DO-215AA, ROHS COMPLIANT, PLASTIC, SMBG, 2 PIN Microsemi Corporation MQSMBJ5913DE3TR vs MSPSMBG5913DE3
MVHSMBJ5913DE3TR Zener Diode, 3.3V V(Z), 1%, 1.56W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, PLASTIC PACKAGE-2 Microsemi Corporation MQSMBJ5913DE3TR vs MVHSMBJ5913DE3TR
MXHSMBJ5913D Zener Diode, 3.3V V(Z), 1%, 1.56W, Silicon, Unidirectional, DO-214AA, PLASTIC PACKAGE-2 Microsemi Corporation MQSMBJ5913DE3TR vs MXHSMBJ5913D
MSPHSMBJ5913D Zener Diode, 3.3V V(Z), 1%, 1.56W, Silicon, Unidirectional, DO-214AA, PLASTIC PACKAGE-2 Microsemi Corporation MQSMBJ5913DE3TR vs MSPHSMBJ5913D
MQHSMBJ5913D Zener Diode, 3.3V V(Z), 1%, 1.56W, Silicon, Unidirectional, DO-214AA, PLASTIC PACKAGE-2 Microsemi Corporation MQSMBJ5913DE3TR vs MQHSMBJ5913D

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MQSMBJ5913DE3TR by Microsemi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MQSMBJ5913DE3TR by Microsemi Corporation

  • Please alert me when MQSMBJ5913DE3TR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MQSMBJ5913DE3TR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MQSMBJ5913DE3TR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MQSMBJ5913DE3TR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MQSMBJ5913DE3TR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MQSMBJ5913DE3TR by Microsemi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: