Part Details for MQSMBJ5340BTR by Microsemi Corporation
Overview of MQSMBJ5340BTR by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MQSMBJ5340BTR
MQSMBJ5340BTR CAD Models
MQSMBJ5340BTR Part Data Attributes
|
MQSMBJ5340BTR
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
MQSMBJ5340BTR
Microsemi Corporation
Zener Diode, 6V V(Z), 5%, 1.38W, Silicon, Unidirectional, DO-214AA, PLASTIC, SMBJ, 2 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | DO-214AA | |
Package Description | R-PDSO-C2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1.38 W | |
Reference Standard | MIL-19500 | |
Reference Voltage-Nom | 6 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 200 mA |
Alternate Parts for MQSMBJ5340BTR
This table gives cross-reference parts and alternative options found for MQSMBJ5340BTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MQSMBJ5340BTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMBJ5340BE3/TR13 | Zener Diode, 6V V(Z), 5%, 1.38W, Silicon, Unidirectional, DO-214AA | Microchip Technology Inc | MQSMBJ5340BTR vs SMBJ5340BE3/TR13 |
MQSMBJ5340BE3 | Zener Diode, 6V V(Z), 5%, 1.38W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN | Microsemi Corporation | MQSMBJ5340BTR vs MQSMBJ5340BE3 |
MVSMBJ5340BE3TR | Zener Diode, 6V V(Z), 5%, 1.38W, Silicon, Unidirectional, DO-214AA, PLASTIC, SMBJ, 2 PIN | Microsemi Corporation | MQSMBJ5340BTR vs MVSMBJ5340BE3TR |
MVSMBJ5340BE3 | Zener Diode, 6V V(Z), 5%, 1.38W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN | Microsemi Corporation | MQSMBJ5340BTR vs MVSMBJ5340BE3 |
MSPSMBJ5340BE3TR | Zener Diode, 6V V(Z), 5%, 1.38W, Silicon, Unidirectional, DO-214AA, PLASTIC, SMBJ, 2 PIN | Microsemi Corporation | MQSMBJ5340BTR vs MSPSMBJ5340BE3TR |
MXSMBJ5340BTR | Zener Diode, 6V V(Z), 5%, 1.38W, Silicon, Unidirectional, DO-214AA, PLASTIC, SMBJ, 2 PIN | Microsemi Corporation | MQSMBJ5340BTR vs MXSMBJ5340BTR |
SMBJ5340B | Zener Diode, | SynSemi Inc | MQSMBJ5340BTR vs SMBJ5340B |
SMBJ5340BE3TR | Zener Diode, 6V V(Z), 5%, 1.38W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN | Microsemi Corporation | MQSMBJ5340BTR vs SMBJ5340BE3TR |
MQSMBJ5340B | Zener Diode, 6V V(Z), 5%, 1.38W, Silicon, Unidirectional, DO-214AA, PLASTIC, SMBJ, 2 PIN | Microsemi Corporation | MQSMBJ5340BTR vs MQSMBJ5340B |
SMBJ5340BTRE3 | Zener Diode, 6V V(Z), 5%, 5W, | Microsemi Corporation | MQSMBJ5340BTR vs SMBJ5340BTRE3 |