Part Details for MQSMBJ4730CPE3TR by Microsemi Corporation
Overview of MQSMBJ4730CPE3TR by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MQSMBJ4730CPE3TR
MQSMBJ4730CPE3TR CAD Models
MQSMBJ4730CPE3TR Part Data Attributes
|
MQSMBJ4730CPE3TR
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
MQSMBJ4730CPE3TR
Microsemi Corporation
Zener Diode, 3.9V V(Z), 2%, 1.25W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | DO-214AA | |
Package Description | ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | TR, 7 INCH: 750 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1.25 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 3.9 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Voltage Tol-Max | 2% | |
Working Test Current | 64 mA |
Alternate Parts for MQSMBJ4730CPE3TR
This table gives cross-reference parts and alternative options found for MQSMBJ4730CPE3TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MQSMBJ4730CPE3TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MQSMBJ4730C | Zener Diode, 3.9V V(Z), 2%, 1.25W, Silicon, Unidirectional, DO-214AA, PLASTIC, SMBJ, 2 PIN | Microsemi Corporation | MQSMBJ4730CPE3TR vs MQSMBJ4730C |
MQSMBJ4730CP | Zener Diode, 3.9V V(Z), 2%, 1.25W, Silicon, Unidirectional, DO-214AA, PLASTIC, SMBJ, 2 PIN | Microsemi Corporation | MQSMBJ4730CPE3TR vs MQSMBJ4730CP |
MVSMBJ4730CPE3 | Zener Diode, 3.9V V(Z), 2%, 1.25W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN | Microsemi Corporation | MQSMBJ4730CPE3TR vs MVSMBJ4730CPE3 |
MXSMBJ4730CE3TR | Zener Diode, 3.9V V(Z), 2%, 1.25W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN | Microsemi Corporation | MQSMBJ4730CPE3TR vs MXSMBJ4730CE3TR |
MXSMBJ4730CG | Zener Diode, 3.9V V(Z), 2%, 1.25W, Silicon, Unidirectional, DO-214AA, GLASS, SMBJ, 2 PIN | Microsemi Corporation | MQSMBJ4730CPE3TR vs MXSMBJ4730CG |
MVSMBJ4730CGE3TR | Zener Diode, 3.9V V(Z), 2%, 1.25W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, GLASS, SMBJ, 2 PIN | Microsemi Corporation | MQSMBJ4730CPE3TR vs MVSMBJ4730CGE3TR |
MVSMBJ4730CPE3TR | Zener Diode, 3.9V V(Z), 2%, 1.25W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN | Microsemi Corporation | MQSMBJ4730CPE3TR vs MVSMBJ4730CPE3TR |
MVSMBJ4730CGTR | Zener Diode, 3.9V V(Z), 2%, 1.25W, Silicon, Unidirectional, DO-214AA, GLASS, SMBJ, 2 PIN | Microsemi Corporation | MQSMBJ4730CPE3TR vs MVSMBJ4730CGTR |
MVSMBJ4730CGE3 | Zener Diode, 3.9V V(Z), 2%, 1.25W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, GLASS, SMBJ, 2 PIN | Microsemi Corporation | MQSMBJ4730CPE3TR vs MVSMBJ4730CGE3 |
MVSMBJ4730CE3TR | Zener Diode, 3.9V V(Z), 2%, 1.25W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN | Microsemi Corporation | MQSMBJ4730CPE3TR vs MVSMBJ4730CE3TR |