Datasheets
MQSMBG5388B by: Microsemi Corporation

Zener Diode, 200V V(Z), 5%, 1.38W, Silicon, Unidirectional, DO-215AA, PLASTIC, SMBG, 2 PIN

Part Details for MQSMBG5388B by Microsemi Corporation

Overview of MQSMBG5388B by Microsemi Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for MQSMBG5388B

MQSMBG5388B CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MQSMBG5388B Part Data Attributes

MQSMBG5388B Microsemi Corporation
Buy Now Datasheet
Compare Parts:
MQSMBG5388B Microsemi Corporation Zener Diode, 200V V(Z), 5%, 1.38W, Silicon, Unidirectional, DO-215AA, PLASTIC, SMBG, 2 PIN
Pbfree Code No
Rohs Code No
Part Life Cycle Code Transferred
Ihs Manufacturer MICROSEMI CORP
Part Package Code DO-215AA
Package Description R-PDSO-G2
Pin Count 2
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8541.10.00.50
Configuration SINGLE
Diode Element Material SILICON
Diode Type ZENER DIODE
JEDEC-95 Code DO-215AA
JESD-30 Code R-PDSO-G2
JESD-609 Code e0
Moisture Sensitivity Level 1
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -65 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Polarity UNIDIRECTIONAL
Power Dissipation-Max 1.38 W
Reference Standard MIL-19500
Reference Voltage-Nom 200 V
Surface Mount YES
Technology ZENER
Terminal Finish TIN LEAD
Terminal Form GULL WING
Terminal Position DUAL
Voltage Tol-Max 5%
Working Test Current 5 mA

Alternate Parts for MQSMBG5388B

This table gives cross-reference parts and alternative options found for MQSMBG5388B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MQSMBG5388B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MQSMBG5388BE3TR Zener Diode, 200V V(Z), 5%, 1.38W, Silicon, Unidirectional, DO-215AA, PLASTIC, SMBG, 2 PIN Microsemi Corporation MQSMBG5388B vs MQSMBG5388BE3TR
SMBG5388BTR Zener Diode, 200V V(Z), 5%, 1.38W, Silicon, Unidirectional, DO-215AA, PLASTIC, SMBG, 2 PIN Microsemi Corporation MQSMBG5388B vs SMBG5388BTR
MQSMBG5388BE3 Zener Diode, 200V V(Z), 5%, 1.38W, Silicon, Unidirectional, DO-215AA, ROHS COMPLIANT, PLASTIC, SMBG, 2 PIN Microsemi Corporation MQSMBG5388B vs MQSMBG5388BE3
MSPSMBG5388B Zener Diode, 200V V(Z), 5%, 1.38W, Silicon, Unidirectional, DO-215AA, PLASTIC, SMBG, 2 PIN Microsemi Corporation MQSMBG5388B vs MSPSMBG5388B
MVSMBG5388BE3TR Zener Diode, 200V V(Z), 5%, 1.38W, Silicon, Unidirectional, DO-215AA, PLASTIC, SMBG, 2 PIN Microsemi Corporation MQSMBG5388B vs MVSMBG5388BE3TR
SMBG5388BE3/TR13 Zener Diode, 200V V(Z), 5%, 1.38W, Silicon, Unidirectional, DO-215AA Microchip Technology Inc MQSMBG5388B vs SMBG5388BE3/TR13
MSPSMBG5388BE3 Zener Diode, 200V V(Z), 5%, 1.38W, Silicon, Unidirectional, DO-215AA, ROHS COMPLIANT, PLASTIC, SMBG, 2 PIN Microsemi Corporation MQSMBG5388B vs MSPSMBG5388BE3
MXSMBG5388B Zener Diode, 200V V(Z), 5%, 1.38W, Silicon, Unidirectional, DO-215AA, PLASTIC, SMBG, 2 PIN Microsemi Corporation MQSMBG5388B vs MXSMBG5388B
MXSMBG5388BE3 Zener Diode, 200V V(Z), 5%, 1.38W, Silicon, Unidirectional, DO-215AA, ROHS COMPLIANT, PLASTIC, SMBG, 2 PIN Microsemi Corporation MQSMBG5388B vs MXSMBG5388BE3
SMBG5388BE3/TR13 Zener Diode, 200V V(Z), 5%, 1.38W, Silicon, Unidirectional, DO-215AA, ROHS COMPLIANT, PLASTIC, SMBG, 2 PIN Microsemi Corporation MQSMBG5388B vs SMBG5388BE3/TR13
Part Number Description Manufacturer Compare
SMBG5388BE3TR Zener Diode, 200V V(Z), 5%, 1.38W, Silicon, Unidirectional, DO-215AA, ROHS COMPLIANT, PLASTIC, SMBG, 2 PIN Microsemi Corporation MQSMBG5388B vs SMBG5388BE3TR
SMBG5388BTR Zener Diode, 200V V(Z), 5%, 1.38W, Silicon, Unidirectional, DO-215AA, PLASTIC, SMBG, 2 PIN Microsemi Corporation MQSMBG5388B vs SMBG5388BTR
MSPSMBG5388B Zener Diode, 200V V(Z), 5%, 1.38W, Silicon, Unidirectional, DO-215AA, PLASTIC, SMBG, 2 PIN Microsemi Corporation MQSMBG5388B vs MSPSMBG5388B
1N5388B Diode Zener Single 200V 5% 5W 2-Pin DO-201AE New Jersey Semiconductor Products Inc MQSMBG5388B vs 1N5388B
1N5388BTR Zener Diode, 200V V(Z), 5%, 5W, Silicon, Unidirectional, PLASTIC, T-18, 2 PIN Microsemi Corporation MQSMBG5388B vs 1N5388BTR
1N5388B-TP Zener Diode, 200V V(Z), 5%, 5W, Silicon, Unidirectional, DO-201AE, ROHS COMPLIANT, PLASTIC PACKAGE-2 Micro Commercial Components MQSMBG5388B vs 1N5388B-TP
MV1N5388BE3 Zener Diode, 200V V(Z), 5%, 5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC, T-18, 2 PIN Microsemi Corporation MQSMBG5388B vs MV1N5388BE3
MX1N5388B/TR8 Zener Diode, 200V V(Z), 5%, 5W, Silicon, Unidirectional, PLASTIC, T-18, 2 PIN Microsemi Corporation MQSMBG5388B vs MX1N5388B/TR8
MQSMBG5388BTR Zener Diode, 200V V(Z), 5%, 1.38W, Silicon, Unidirectional, DO-215AA, PLASTIC, SMBG, 2 PIN Microsemi Corporation MQSMBG5388B vs MQSMBG5388BTR
1N5388BE3TR Zener Diode, 200V V(Z), 5%, 5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC, T-18, 2 PIN Microsemi Corporation MQSMBG5388B vs 1N5388BE3TR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MQSMBG5388B by Microsemi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MQSMBG5388B by Microsemi Corporation

  • Please alert me when MQSMBG5388B inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MQSMBG5388B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MQSMBG5388B to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MQSMBG5388B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MQSMBG5388B.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MQSMBG5388B by Microsemi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: